Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2725-000 TTI: RF2725-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3262-000 TTI: RF3262-000 Littelfuse Availability: 1,050In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 1,050In Stock | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: RF3060-000 TTI: RF3060-000 Littelfuse Availability: 1,550In Stock750 On Order Expected 10-Nov-26 Resettable Fuses - PPTC 16V 15A-HD 100A MAX | 1,550In Stock750 On Order Expected 10-Nov-26 | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | ||||||
Mfr: RF3174-000 TTI: RF3174-000 Littelfuse Availability: 13,500In StockResettable Fuses - PPTC 240V .75A-HD 18A MAX | 13,500In Stock | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | ||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A MAX | 54,000In Stock | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1669-000 TTI: RF1669-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 15V 1.2A-HD 100A MAX | 1,500In Stock | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0102-000 TTI: RF0102-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 14V 10A-HD 10A MAX | 500In Stock | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | ||||||
Mfr: RF0008-000 TTI: RF0008-000 Littelfuse Availability: 1,400In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 1,400In Stock | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF3371-000 TTI: RF3371-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 60V 1.85A-HD 40A MAX | 100In Stock | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 18,000In StockResettable Fuses - PPTC 30V 750MA-HD 40A MAX | 18,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3059-000 TTI: RF3059-000 Littelfuse Availability: 400In StockResettable Fuses - PPTC 16V 14A-HD 100A MAX | 400In Stock | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RGEF1400 | |||||
Mfr: RF2631-000 TTI: RF2631-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V .2A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1404-000 TTI: RF1404-000 Littelfuse Availability: 26,000In StockResettable Fuses - PPTC 13V 750MA-HD 40A MAX | 26,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2698-000 TTI: RF2698-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0317-000 TTI: RF0317-000 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 8,000In Stock | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD185F-2 TTI: SMD185F-2. Littelfuse Availability: 2,810In StockCut Tape Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX | 2,810In Stock | SMD2 | Cut Tape | |||||||||||||||
5,600In Stock | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 758968-000 TTI: 758968-000 Littelfuse Availability: 800In StockResettable Fuses - PPTC 240V .55A-HD 5.5A MAX | 800In Stock | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3360-000 TTI: RF3360-000 Littelfuse Availability: 25In Stock500 On Order Expected 17-Dec-26 Resettable Fuses - PPTC 32V 10A-HD 100A MAX | 25In Stock500 On Order Expected 17-Dec-26 | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF3202-000 TTI: RF3202-000 Littelfuse Availability: 2,900In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 2,900In Stock | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2689-000 TTI: RF2689-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 16,500In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1354-000 TTI: RF1354-000 Littelfuse Availability: 24,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 24,000In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 6V 1.1A-HD 100A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |