PTSLR - Eaton - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR12066V150 TTI: PTSLR12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V300 TTI: PTSLR12066V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V110 TTI: PTSLR08056V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 130 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V350 TTI: PTSLR18126V350 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 V | 8.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V500 TTI: PTSLR12066V500 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 13 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V200 TTI: PTSLR12066V200 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V450 TTI: PTSLR12106V450 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V175 TTI: PTSLR08056V175 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 5 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V300 TTI: PTSLR12106V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V350 TTI: PTSLR12066V350 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A MAX | 0In Stock | PTSLR | PCB Mount | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V400 TTI: PTSLR12066V400 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V500 TTI: PTSLR12106V500 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V450 TTI: PTSLR12066V450 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 50A MAX | 0In Stock | PTSLR | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V150 TTI: PTSLR08056V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V075 TTI: PTSLR12066V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V110 TTI: PTSLR12066V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V370 TTI: PTSLR18126V370 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.7A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.7 A | 6 V | 9.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V260 TTI: PTSLR12066V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0In Stock | PTSLR | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V300 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6.2 A | 50 A | 21 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V350 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR18126V400 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 17 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4.5 A | 6 V | 9 A | 50 A | 1 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.7 A | 6 VDC | 6.2 A | 50 A | 23 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |
- 1
- 2