• Resettable Fuses - PPTC

PTS0607 - Eaton - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: PTS06039V020
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTS0603 0.2A, 9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTS0607
SMD/SMT
SMD/SMT
350 mA
9 VDC
500 mA
8 A
4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™