Eaton - Resettable Fuses - PPTC
231 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSAHT120624V050 TTI: PTSAHT120624V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.5A, 24V | 0In Stock | PTSAHT1206 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 2.5 A | 20 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTR030V0300-BK TTI: PTR030V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 3A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTSLR12106V450 TTI: PTSLR12106V450 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V175 TTI: PTSLR08056V175 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 5 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0185-BK TTI: PTR030V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.85A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTS120616V025 TTI: PTS120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.25A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V012 TTI: PTS120630V012 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 30V 0.12A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V075 TTI: PTS12066V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 0.75A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V020 TTI: PTS181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.2A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181260V014 TTI: PTS181260V014 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 60V 0.14A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0400-BK TTI: PTR030V0400-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 4A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTSLR12106V300 TTI: PTSLR12106V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS060315V005 TTI: PTS060315V005 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.05A, 15V | 0In Stock | PTS0604 | SMD/SMT | SMD/SMT | 50 mA | 15 VDC | 150 mA | 1 A | 40 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120613V050 TTI: PTSA120613V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.5A, 13.2V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 40 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V260 TTI: PTSLR08058V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 2.6A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 2.6 A | 8 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS080524V010 TTI: PTS080524V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 24V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 100 A | 6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PTS18126V300 TTI: PTS18126V300 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 3.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V050 TTI: PTSA181224V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 50 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181233V075 TTI: PTSA181233V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.75A, 33V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 100 A | 480 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12106V350 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 2.5A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V650 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR1206 6.5A, 6V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08058V380 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0805 3.8A, 8V | 0In Stock | PTSLR0805 | SMD/SMT | SMD/SMT | 3.8 A | 8 VDC | 7.6 A | 50 A | 16 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V700 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1206 7A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 8 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS06039V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.16A, 9V | 0In Stock | PTS0606 | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 4 A | 5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |