Eaton - Resettable Fuses - PPTC
231 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR016V1500-TR TTI: PTR016V1500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 15.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0375-BK TTI: PTR060V0375-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0800-TR TTI: PTR030V0800-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 8.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0010-TR TTI: PTR060V0010-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0090-TR TTI: PTR060V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.9A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0110-BK TTI: PTR016V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1500-BK TTI: PTR016V1500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 VDC | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0900-BK TTI: PTR030V0900-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V1100-TR TTI: PTR016V1100-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 11.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0135-BK TTI: PTR016V0135-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.35A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1200-TR TTI: PTR016V1200-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 12.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0110-TR TTI: PTR060V0110-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 1.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTS060315V004 TTI: PTS060315V004 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.04A, 15V | 0In Stock | PTS0603 | SMD/SMT | SMD/SMT | 40 mA | 15 VDC | 120 mA | 1 A | 40 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181216V260 TTI: PTSA181216V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 2.6A, 16V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5.2 A | 40 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V150 TTI: PTSLR12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V1400-BK TTI: PTR016V1400-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 14A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0500-BK TTI: PTR030V0500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 5A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR030V0600-BK TTI: PTR030V0600-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 6A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTS08059V020 TTI: PTS08059V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 9V .2A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: PTR016V0900-BK TTI: PTR016V0900-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0075-BK TTI: PTR060V0075-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0110-BK TTI: PTR060V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.1 A | 60 V | 2.2 A | 250 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0185-TR1 TTI: PTR060V0185-TR1 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: PTR030V0700-TR TTI: PTR030V0700-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 4.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10 mm | Reel |