Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-R185-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.12 | Not Available Online | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2 | ||||
Mfr: MF-R250-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
Mfr: MF-R600-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600 | ||||
Mfr: MF-SMHT160-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 16V 0.05ohm | Not Available Online | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 V | 3.2 A | 100 A | 150 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX250-2-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-RX185-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Mfr: MF-RX375-AP-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm 652-MF-RXLAB | Not Available Online | MF-RX | PCB Mount | Radial | 3.75 A | 60 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: CMF-SD25A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 130 mA | 230 VAC | 260 mA | 2.8 A | 25 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SD35-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm 230VOLT 35OHM | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 230 VAC | 200 mA | 3 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-SM10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SM | ||||||||||||||||
Mfr: MF-R005-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .4 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R005-AP | ||||
Mfr: MF-R040-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R040-AP | ||||
Mfr: MF-RX300-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-RX185-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R008/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.08A 60V 15ohm | Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R055/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 90v Max 10Amps Max Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-AAA210-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 15V 0.036ohm Battery Cap | Not Available Online | MF-AAA | PCB Mount | SMD/SMT | 2.1 A | 15 VDC | 4.5 A | 50 A | 48 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-RX110-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-LR | Strap Mount | Axial | 6 A | 10 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-RX135-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-LS | PCB Mount | Axial | 2.6 A | 24 VDC | 5.2 A | 100 A | 42 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-MSMD030-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.3A 0.6Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-SVS230S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 10V 0.010ohm Slotted Lead | Not Available Online | MF-SVS | Strap Mount | Axial | 2.3 A | 10 VDC | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C |