• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX135-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volt 40Amps Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX185-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R090-0-9-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.90A 30V 0.07ohm MaxHold .90 Trip 1.8

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-9
Datasheet
Mfr: MF-R185-AP-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.15

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
MF-R185-AP
Datasheet
Mfr: MF-RX375-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volt 40Amps Hold3.75A Trip 7.5A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3.75 A
60 V
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
MF-RX375-AP-99
Datasheet
Mfr: MF-RX110-2-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX
PCB Mount
Radial
1.1 A
60 V
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R011/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.11A 60V 5ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
110 mA
60 VDC
220 mA
110 mA
9 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-S420S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 4.2A 30V 0.012ohm Slotted Lead

Not Available Online

Call
or
View Details
MF-S
Strap Mount
Axial
4.2 A
30 VDC
7.6 A
100 A
24 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R055/90-2-017
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.55A 90V 0.45ohm Straight leads

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R400-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 4A 30V 0.01ohm Hold 4 Trip 8

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2
Datasheet
Mfr: MF-SM075/60-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 60V 0.23ohm Hold 0.75 Trip 1.6

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SMHT136-2-6
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.36A 16V 0.085ohm

Not Available Online

Call
or
View Details
MF-SMHT
PCB Mount
SMD/SMT
1.36 A
16 V
2.72 A
100 A
330 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX110-0-014
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60volt Radial Resettable Fuse

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX185-AP-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX
PCB Mount
Radial
1.85 A
60 V
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R075-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R055/90-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60v Max 40Amps Max

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX375-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 3.75A Trip 7.5A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-AAA210-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-AAA
PCB Mount
SMD/SMT
2.1 A
15 VDC
4.5 A
50 A
48 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-MSMD050-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R012/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R011/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
110 mA
60 VDC
220 mA
110 mA
9 Ohms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R016/600-A-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.16A 60V 4ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
7 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: MF-RX300
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volt 40Amps Hold 3A Trip 6Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-LS300S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-LS
PCB Mount
Axial
3 A
24 VDC
6.3 A
100 A
31 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R015/600-B-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.15A 60V 9ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
12 Ohms
- 40 C
+ 85 C
5 mm
Bulk
  • ...
  • 42
  • 43
  • 44