Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF200-2-Y5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF250/16X-2Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMD200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=2Amps 4Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-USMD005-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 30Volts 10Amps Hold 0.05A Trip .15A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX110-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 1.1A Trip 2.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R065-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.3 | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2 | ||||
Mfr: MF-R025-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .25A 60V | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025 | ||||
Mfr: MF-R135-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R135 | ||||
Mfr: MF-R005-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .2 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0 | ||||
Mfr: MF-R040-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .4 Trip .8 | Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2 | ||||
Mfr: MF-R900-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 0.005ohm Hold 9.0 Trip 18.0 | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R900-2 | ||||
Mfr: MF-R020-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .2A 60V | Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020 | ||||
Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | ||||||
Mfr: MF-R500-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Hold 5.0 Trip 10.0 | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-SM150-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 VDC | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-SVS |