Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF110/16-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC 16Volts 100Amps | Not Available Online | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-RX300-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volt 40Amps Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R800-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30v Max 40Amps Max Hold 8.0 Trip 16.0 | Not Available Online | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R800-2 | ||||
Not Available Online | MF-S | Strap Mount | Axial | 1.75 A | 15 VDC | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-VS170S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-LS | PCB Mount | Axial | 1 A | 24 VDC | 2.5 A | 100 A | 130 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-R400-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 0.01ohm Hold 4.0 Trip 8.0 | Not Available Online | MF-R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF3261-301Y TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC HIGH IMPEDANCE CHIP BEAD | Not Available Online | MF | PCB Mount | Radial | 60 VDC | 40 A | - 40 C | + 85 C | ||||||||||
Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-R400-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V | Not Available Online | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R400 | ||||
Mfr: MF-R005-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .3 | Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R005-2 | ||||
Mfr: MF-RX160-0-014 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60volt Radial Resettable Fuse | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-RX250-0-014 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60volt Radial Resettable Fuse | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | ||||||
Mfr: MF-R055/90-2-17 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.4 A | 10 A | 900 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-USMF050-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-USMF | PCB Mount | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-R/90 | |||||||||||||||||
Not Available Online | MF-RG | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-MSMF150/24X-2. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-SM | |||||||||||||||||
Not Available Online |