Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R700-AP-99 | |||||
0In Stock | MF-SVS | Strap Mount | Axial | 2.3 A | 10 V | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 VDC | 18 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.2 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 13 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack |