• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RG1000-AP
TTI: MF-RG1000-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
10 A
16 V
17 A
100 A
7.1 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RG650-0
TTI: MF-RG650-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 6.5A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
6.5 A
16 V
11.1 A
100 A
15.8 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RG800-AP
TTI: MF-RG800-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 8A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
8 A
16 V
13.6 A
100 A
11 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RM040/240-0
TTI: MF-RM040/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .4A-HD 5.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
400 mA
240 V
900 mA
5.5 A
600 mOhms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RG400-2
TTI: MF-RG400-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 4A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
38.5 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RG800-2
TTI: MF-RG800-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 8A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
8 A
16 VDC
13.6 A
100 A
11 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-NSML200/6-2
TTI: MF-NSML200/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
30 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML260/6-2
TTI: MF-FSML260/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.6A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5.2 A
50 A
55 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSML550/6-2
TTI: MF-NSML550/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 5.5A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
5.5 A
6 VDC
11 A
50 A
11 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML260/6-2
TTI: MF-USML260/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.6A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5.2 A
50 A
30 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML350/6-2
TTI: MF-USML350/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
PCB Mount
SMD/SMT
3.5 A
6 V
7 A
50 A
18 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML380/6-2
TTI: MF-USML380/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.8A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
3.8 A
6 V
8 A
50 A
16 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML650/6-2
TTI: MF-USML650/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 6.5A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
6.5 A
6 VDC
13 A
50 A
9 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R160-AP
TTI: MF-R160-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 V
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
MF-R160-AP-99
Datasheet
Mfr: MF-RG700-2
TTI: MF-RG700-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 7A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
7 A
16 V
11.9 A
100 A
13 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RG300-2
TTI: MF-RG300-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 3A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
65 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RG500-AP
TTI: MF-RG500-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
5 A
16 V
8.5 A
100 A
23 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RHT050-0
TTI: MF-RHT050-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V .5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RHT
PCB Mount
Radial
500 mA
30 V
920 mA
40 A
480 mOhms
- 40 C
+ 125 C
5.1 mm
AEC-Q200
Bulk
Datasheet
Mfr: MF-PSML260/12-2
TTI: MF-PSML260/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.6A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
2.6 A
12 VDC
5.2 A
50 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG900-AP
TTI: MF-RG900-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V .9A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
9 A
16 V
15.3 A
100 A
9.2 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-NSML450/6-2
TTI: MF-NSML450/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 4.5A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
4.5 A
6 VDC
9 A
50 A
14 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG1100-AP
TTI: MF-RG1100-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
11 A
16 V
18.7 A
100 A
6.2 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-VS210L-0
TTI: MF-VS210L-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-VS
Strap Mount
Axial
2.1 A
16 V
4.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RX014/250-2
TTI: MF-RX014/250-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 60V .145A-HD 3A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/250
PCB Mount
Radial
145 mA
60 VDC
280 mA
3 A
6 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-PSML175/6-2
TTI: MF-PSML175/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
50 A
65 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 21
  • 22
  • 23