Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF-LAB2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-LSMF Design Kit, SMD 2920, 1.85A-6A | 0In Stock | MF-LSMF | Kit | |||||||||||||||
0In Stock | PCB Mount | SMD/SMT | 160 mA | 12 VDC | 800 mA | 40 A | 6 Ohms | - 40 C | + 125 C | Reel | ||||||||
Mfr: MF-RHS800-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 8 A | 16 V | 16 A | 100 A | 14.5 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-FSMF-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-FSMF Design Kit, SMD 0603, 0.1A-0.5A | 0In Stock | MF-FSMF | Kit | |||||||||||||||
Mfr: MF-LSMF-LAB1 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-LSMF Design Kit, SMD 2920, 0.3A-1.5A | 0In Stock | MF-LSMF | Kit | |||||||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 12 V | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R075-AP-99 | |||||
Mfr: CMF-RL35-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 80 mA | 230 VAC | 220 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-LSMF050X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 500 mA | Reel | |||||||||||
Mfr: MF-MSMF150/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | MF-RHT | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.2 mm | AEC-Q200 | Reel | |||||
Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R010-AP-99 | |||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R250-2-10-99 | |||||
Mfr: CMF-RL25U-15-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 60 mA | 230 VAC | 150 mA | 900 mA | 25 Ohms | - 40 C | + 125 C | 5 mm | Bulk | |||||
Not Available Online | MF-RX/72 | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R050/72-AP | |||||
0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 VAC | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | ||||||
Not Available Online | MF-NSMF | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 370 mA | 10 A | 6 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel |