• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-SMDF050-2
TTI: MF-SMDF050-2
Bourns
Availability:

78,000In Stock

Resettable Fuses - PPTC 60V 550MA-HD 10A MAX

78,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.2 A
10 A
1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2
Bourns
Availability:

69,000In Stock

210,000 On Order
Expected
Resettable Fuses - PPTC 60V 100MA-HD 40A MAX

69,000In Stock

210,000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R010
TTI: MF-R010
Bourns
Availability:

6,750In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

6,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R010-0-99
Datasheet
Mfr: MF-R135
TTI: MF-R135
Bourns
Availability:

5,800In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

5,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R135-0-99
Datasheet
Mfr: MF-SM050-2
TTI: MF-SM050-2
Bourns
Availability:

8,000In Stock

Resettable Fuses - PPTC 60V 500MA-HD 10A MAX

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R090
TTI: MF-R090
Bourns
Availability:

14,000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-99
Datasheet
Mfr: MF-RX250/72-0
TTI: MF-RX250/72-0
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-NSMF020-2
TTI: MF-NSMF020-2
Bourns
Availability:

15,000In Stock

24,000 On Order
Expected 18-Dec-26
Resettable Fuses - PPTC 24V 200MA-HD 10A MAX

15,000In Stock

24,000 On Order
Expected 18-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
200 mA
24 VDC
460 mA
10 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF030-2
TTI: MF-MSMF030-2
Bourns
Availability:

39,000In Stock

57,000 On Order
Expected 02-Nov-26
Resettable Fuses - PPTC 30V 300MA-HD 10A MAX

39,000In Stock

57,000 On Order
Expected 02-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R050
TTI: MF-R050
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050-0-99
Datasheet
Mfr: MF-R500
TTI: MF-R500
Bourns
Availability:

19,800In Stock

Resettable Fuses - PPTC 30V 5A-HD 40A MAX

19,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R500-0-99
Datasheet
Mfr: MF-R185
TTI: MF-R185
Bourns
Availability:

3,200In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R185-0-99
Datasheet
Mfr: MF-R040
TTI: MF-R040
Bourns
Availability:

3,600In Stock

Resettable Fuses - PPTC 60V .4A-HD 40A MAX

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040-0-99
Datasheet
Mfr: MF-R065
TTI: MF-R065
Bourns
Availability:

4,800In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

4,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065-0-99
Datasheet
Mfr: MF-MSMF020/60-2
TTI: MF-MSMF020/60-2
Bourns
Availability:

18,000In Stock

105,000 On Order
Expected
Resettable Fuses - PPTC 60V 200MA-HD 40A MAX

18,000In Stock

105,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
60 VDC
400 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

9,000In Stock

114,000 On Order
Expected
Resettable Fuses - PPTC 30V 50MA-HD 10A MAX

9,000In Stock

114,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

9,400In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

9,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R110
TTI: MF-R110
Bourns
Availability:

4,400In Stock

Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

4,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R110-0-99
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

54,000In Stock

Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF020-2
TTI: MF-MSMF020-2
Bourns
Availability:

39,000In Stock

Resettable Fuses - PPTC 30V 200MA-HD 10A MAX

39,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

3,000In Stock

Resettable Fuses - PPTC 13V 500MA-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R400
TTI: MF-R400
Bourns
Availability:

10,400In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

10,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R400-0-99
Datasheet
Mfr: MF-R300
TTI: MF-R300
Bourns
Availability:

7,500In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R300-0-99
Datasheet
Mfr: MF-R250
TTI: MF-R250
Bourns
Availability:

19,800In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

19,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-99
Datasheet
Mfr: MF-LS180
TTI: MF-LS180
Bourns
Availability:

3,750In Stock

Resettable Fuses - PPTC 24V 1.8A-HD 100A MAX

3,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LS
Strap Mount
Axial
1.8 A
24 VDC
3.8 A
100 A
68 mOhms
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4