• Resettable Fuses - PPTC

picoASMD - Littelfuse - Resettable Fuses - PPTC

2 Results
2 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PICOASMDC012S-2
TTI: PICOASMDC012S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoASMD
SMD/SMT
Solder
120 mA
15 VDC
300 mA
20 A
9 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Bulk
RF4562-000
Datasheet
Mfr: PICOASMDC010S-2
TTI: PICOASMDC010S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoASMD
PCB Mount
SMD/SMT
100 mA
15 VDC
300 mA
20 A
11 Ohms
- 40 C
+ 85 C
AEC-Q200
Bulk
RF4561-000
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™