LVR - Littelfuse - Resettable Fuses - PPTC
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17956-000 TTI: LVR055K Littelfuse Availability: 1,450In StockResettable Fuses - PPTC .55A 240VAC 20/5.5A Imax | 1,450In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F17956-000 | ||||
Mfr: RF1245-000 TTI: LVR005NS Littelfuse Availability: 2,600In StockResettable Fuses - PPTC .05A 240VAC 20/1A Imax | 2,600In Stock | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1245-000 | ||||
Mfr: RF3174-000 TTI: LVR075S-240 Littelfuse Availability: 13,500In StockResettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET | 13,500In Stock | LVR | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | RF3174-000 | ||||
Mfr: 758968-000 TTI: LVR055S Littelfuse Availability: 500In StockResettable Fuses - PPTC .55A 120 VAC/VDC 20/5.5A Imax | 500In Stock | LVR | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 758968-000 | ||||
Mfr: RF1524-000 TTI: LVR005NS-2 Littelfuse Availability: 1,500In Stock49,500 On Order Expected Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 1,500In Stock49,500 On Order Expected | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
Mfr: F71843-000 TTI: LVR033S Littelfuse Availability: 100In StockResettable Fuses - PPTC .33A 240VAC 20/4.5A Imax | 100In Stock | LVR | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F71843-000 | ||||
Mfr: 224962-000 TTI: LVR016S Littelfuse Availability: 600In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 600In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 224962-000 | ||||
Mfr: D63011-000 TTI: LVR012S Littelfuse Availability: 800In StockResettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 800In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D63011-000 | ||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 700In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 700In Stock | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: 122814-000 TTI: LVR012K Littelfuse Availability: 1,800In StockResettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 1,800In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 122814-000 | ||||
Mfr: RF3176-000 TTI: LVR125S-240 Littelfuse Availability: 200In StockResettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET | 200In Stock | LVR | PCB Mount | Radial | 1.25 A | 240 VAC/VDC | 2.5 A | 12.5 A | 440 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3176-000 | ||||
Mfr: 543478-000 TTI: LVR025S Littelfuse Availability: 700In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 700In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | ||||
3,000In Stock | LVR | + 85 C | Bulk | RF1251-000 | ||||||||||||||
Mfr: 336638-000 TTI: LVR040S Littelfuse Availability: 0In Stock3,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock3,000 On Order Expected 21-Jan-27 | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 336638-000 | ||||
Mfr: RF1246-000 TTI: LVR008NS Littelfuse Availability: 0In Stock500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock500 On Order Expected 27-Jan-27 | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S RF1246-000 | ||||
Mfr: RF3177-000 TTI: LVR200S-240 Littelfuse Availability: 0In Stock275 On Order Expected 10-Nov-26 Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET | 0In Stock275 On Order Expected 10-Nov-26 | LVR | PCB Mount | Radial | 2 A | 240 VAC/VDC | 4 A | 20 A | 221 mOhms | - 20 C | + 85 C | 11.4 mm | Bulk | RF3177-000 | ||||
Mfr: RF1252-000 TTI: LVR008NK Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008K RF1252-000 | ||||
Mfr: F81914-000 TTI: LVR025S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | ||||
Mfr: 598204-000 TTI: LVR040K Littelfuse Availability: 0In StockResettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 VAC/VDC | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 598204-000 | ||||
Mfr: RF3175-000 TTI: LVR100S-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET | 0In Stock | LVR | PCB Mount | Radial | 1 A | 240 VAC/VDC | 2 A | 10 A | 580 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3175-000 | ||||
Mfr: RF1396-000 TTI: LVR012K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS | 0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1396-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
Mfr: LVR125K-240 TTI: LVR125K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4178-000 | |||||||||||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
Mfr: LVR008NS-1 TTI: LVR008NS-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 |