• Resettable Fuses - PPTC

BD540 - Littelfuse - Resettable Fuses - PPTC

2 Results
2 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2594-000
TTI: BD540-30
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BD540
Holder
Blade
21 A
16 VDC
40 A
100 A
4.4 mOhms
- 40 C
+ 125 C
10.55 mm
Bulk
RF2594-000
Datasheet
Mfr: BD540-10
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC Poly Switch 16V 100A

Not Available Online

Call
or
View Details
BD540
Holder
Blade
7 A
16 V
18 A
100 A
12 mOhms
Bulk
RF4244-000
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™