600R - Littelfuse - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 600R | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 600R150-RAF TTI: 600R150-RAF Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.15A 600V RADIAL | 0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: 600R150-RBZR TTI: 600R150-RBZR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.15A 600V RADIAL | 0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 600R150-RBZR TTI: 600R150-RBR Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | 600R | PCB Mount | Radial | 150 mA | 600 V | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 600 V | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 600R150-RAF TTI: 600R150-RA Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | 600R | PCB Mount | Radial | 150 mA | 600 V | 300 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: 600R160-RAF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM | Not Available Online | 600R | PCB Mount | Radial | 160 mA | 600 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | 600R | PCB Mount | Radial | 150 mA | 600 V | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: 600R160-R1UR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM | Not Available Online | 600R | PCB Mount | Radial | 160 mA | 600 V | 320 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Not Available Online | 600R | PCB Mount | Radial | 160 mA | 600 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 600R160-RAUR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM | Not Available Online | 600R | PCB Mount | Radial | 160 mA | 600 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: 600R160-R1F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM | Not Available Online | 600R | PCB Mount | Radial | 160 mA | 600 V | 320 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |