Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | LVR | + 85 C | Bulk | RF1251-000 | ||||||||||||||
Mfr: RF3335-000 TTI: AHRF400 Littelfuse Availability: 300In StockResettable Fuses - PPTC 4A 16V High Temp AEC-Q200 | 300In Stock | AHRF | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | E33413-000 RF3335-000 | |||
Mfr: RUEF160-AP TTI: RUEF160-AP Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1.6A 30V 40A Imax | 4,000In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E22147-000 RF2773-000 | ||||
Mfr: RF2658-000 TTI: RXEF005-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead .05A 60V 40A Imax | 3,000In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D63068-000 RF2658-000 | ||||
Mfr: RF2736-000 TTI: RUEF900-2 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 9A 30V 100A Imax | 2,000In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E56223-000 RF2736-000 | ||||
4,000In Stock | 72R | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 0603L020YR TTI: 0603L020YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT | 4,000In Stock | 0603L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L100SLYR TTI: 0603L100SLYR Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A | 8,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC016F-2 TTI: NANOASMDC016F-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 | 3,000In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2146-000 | |||
1,000In Stock | 30R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0192-000 RF2703-000 | |||||
Mfr: RF3301-000 TTI: RHEF100-2 Littelfuse Availability: 5,000In StockResettable Fuses - PPTC Radial Lead 1A 30V 40A Imax | 5,000In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | RF3301-000 | ||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 20,600In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
Mfr: RF2689-000 TTI: RXEF160-2 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 16,500In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 159088-000 RF2689-000 | ||||
Mfr: 1812L050PR TTI: 1812L050-C Littelfuse Availability: 76,000In StockResettable Fuses - PPTC 15V .50A-HD 40A MAX | 76,000In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: C61007-000 TTI: RUEF250U-0.148 Littelfuse Availability: 500In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 500In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C61007-000 | ||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 20,600In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 14,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 32,300In Stock93,600 On Order Expected Resettable Fuses - PPTC 72V .9A-HD 40A MAX | 32,300In Stock93,600 On Order Expected | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 24,800In StockResettable Fuses - PPTC 60V .1A-HD 40A MAX | 24,800In Stock | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2561-000 TTI: RF2561-000 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 20,600In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 5,750In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 5,750In Stock | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 34,050In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 34,050In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF2647-000 TTI: RF2647-000 Littelfuse Availability: 9,500In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 9,500In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk |