• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2666-000
TTI: RXEF017S
Littelfuse
Availability:

4,250In Stock

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

4,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
F28627-000
RF2666-000
Datasheet
Mfr: 60R025XU
TTI: 60R025XU
Littelfuse
Availability:

1,100In Stock

Resettable Fuses - PPTC 60V .25A 2.5s

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF2693-000
TTI: RXEF300-2
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
D44820-000
RF2693-000
Datasheet
Mfr: 60R135XMR
TTI: 60R135XMR
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC 60V 1.35A RADIAL LEADS

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF3242-000
TTI: RGEF600-2
Littelfuse
Availability:

54,000In Stock

Resettable Fuses - PPTC RGEF600-2

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
6 A
16 VDC
10.2 A
100 A
28 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E81089-000
RF3242-000
Datasheet
Mfr: 30R900UH
TTI: 30R900UH
Littelfuse
Availability:

9,518In Stock

Resettable Fuses - PPTC 30V POLYFUSE 9A RADIAL LEADS

9,518In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: RF3359-000
TTI: AHEF750
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1040-000
RF3359-000
Datasheet
Mfr: 2016L300/16MR
TTI: 2016L300/16MR
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 16V 3.0A-HD 40A SMD

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
3 A
16 VDC
5 A
40 A
48 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0035-000
TTI: TRF250-145-2
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC 250V .145A-HD 3A MAX

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0035-000
Datasheet
Mfr: RF3176-000
TTI: LVR125S-240
Littelfuse
Availability:

200In Stock

Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
1.25 A
240 VAC/VDC
2.5 A
12.5 A
440 mOhms
- 40 C
+ 85 C
11.4 mm
Bulk
RF3176-000
Datasheet
Mfr: RF2636-000
TTI: RUEF110-2
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 1.1A 30V 100A Imax

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
100 A
170 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E32173-000
RF2636-000
Datasheet
Mfr: RF0057-000
TTI: RUEF250U-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF0057-000
Datasheet
Mfr: 2920L250DR
TTI: 2920L250DR
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC 2.50A 15V 2920

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
40 A
85 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R090UPR
TTI: 30R090UPR
Littelfuse
Availability:

32,000In Stock

Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
220 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF0103-000
TTI: BD280-1927-25/16-W
Littelfuse
Availability:

240In Stock

Resettable Fuses - PPTC 25A 115mV BladeDevice

240In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BD280
Holder
Blade
20 A
14 VDC
32 A
25 A
3.3 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
RF0103-000
Datasheet
Mfr: 0805L005/30YR
TTI: 0805L005/30YR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 30V 50MA-HD 40A SMD

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
40 A
20 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0637-000
TTI: TR600-150F-EX-2
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC .15A 60Vdc 600V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TR600
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
22 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0637-000
Datasheet
Mfr: 30R400UF
TTI: 30R400UF
Littelfuse
Availability:

600In Stock

Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 1812L150/24MR
TTI: 1812L150/24MR
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L035/30WR
TTI: 1206L035/30WR
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 30V 350MA-HD 100A SMD

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
350 mA
30 VDC
750 mA
100 A
1.2 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1345-000
TTI: NANOSMDC020F-2
Littelfuse
Availability:

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Resettable Fuses - PPTC .2A 24V 100A Imax

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
3.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
F64573-000
RF1345-000
Datasheet
Mfr: 0805L075WR
TTI: 0805L075WR
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 0805 6VDC 0.75A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
350 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2670-000
TTI: RXEF010S
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0251-000
RF2670-000
Datasheet
Mfr: RF0319-000
TTI: SMD100F/33-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 1.1A 33V 40A Imax

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
A45463-000
RF0319-000
Datasheet
Mfr: 543478-000
TTI: LVR025S
Littelfuse
Availability:

700In Stock

Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 20 C
+ 85 C
5.8 mm
Bulk
543478-000
  • ...
  • 6
  • 7
  • 8
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™