Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VLR | Strap Mount | SMD/SMT | 1.75 A | 12 VDC | 4.2 A | 100 A | 62 mOhms | - 40 C | + 70 C | Bulk | A86976-000 RF3505-000 | ||||||
Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Bulk | 134750N001 | ||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | AGRF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 14 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | E57345-000 RF3191-000 | ||||
0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D52299-000 | ||||||
Mfr: TRF250-145-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0043-000 | ||||
Not Available Online | RUEF | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Bulk | C02195-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 1.75 A | 16 V | 60 A | - 40 C | + 70 C | ||||||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | RF0077-000 | ||||||
Mfr: TGC250-145T-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC TGC250-145T-B-0.5 | Not Available Online | TGC250 | PCB Mount | SMD/SMT | 145 mA | 60 V | 290 mA | 14 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.45 A | 16 V | 100 A | - 40 C | + 85 C | Bulk | E97300-000 | ||||||||
Mfr: RXEF110K-1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 72V 40A Imax | Not Available Online | RXEF | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TRF250-183US TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Uncoated Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0771-000 | ||||
Mfr: FEMTOSMDC016F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 40A 9V MAX 0603 PKG | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF1977-000 | ||||
Mfr: RUEF160S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev | Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | RF1250-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | RF1259-000 | |||||||
Not Available Online | VLR | Strap Mount | Axial | D08732-000 | ||||||||||||||
Mfr: TRF250-110U-B-0.5-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TRF250-110U-B-0.5-2 | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 V | 220 mA | 3 A | 5 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF4282-000 | ||||
Mfr: VLP220LN-C30F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.2A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 29 mOhms | - 40 C | + 70 C | Bulk | |||||||
Mfr: 030R0300DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 3A 10.8s | Not Available Online | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.05 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5164-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 100 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5034-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 500 mA | 33 VDC | 1.5 A | 70 A | 200 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5235-000 | ||||
Mfr: TRF250-180-0.256 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev | Not Available Online | TRF250 | RF1054-000 |