• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: A71956-000
TTI: TRF600-150-RB-B-0.5
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 600V .15A-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF600
PCB Mount
Radial
130 mA
250 VDC
300 mA
3 A
22 Ohms
- 40 C
+ 85 C
5 mm
Bulk
A71956-000
Datasheet
Mfr: RF0222-000
TTI: VTP170XSF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.7A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VTP
Strap Mount
SMD/SMT
1.7 A
16 VDC
3.4 A
100 A
52 mOhms
- 40 C
+ 85 C
Bulk
RF0222-000
Datasheet
Mfr: RF3370-000
TTI: RKEF160
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 40A 2.40W Radial-leaded Device

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
200 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0873-000
RF3370-000
Datasheet
Mfr: RF3693-000
TTI: FEMTOSMDC010F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 100MA-HD 40A 0603

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
femtoSMD
PCB Mount
SMD/SMT
100 mA
12 VDC
250 mA
40 A
8 Ohms
- 40 C
+ 85 C
Reel
RF3693-000
Datasheet
Mfr: 3425L200/60MR
TTI: 3425L200/60MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3425L Series PPTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3425L
PCB Mount
SMD/SMT
2 A
60 V
4 A
20 A
200 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1640-000
TTI: AHS080-2018-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
AHS
SMD/SMT
SMD/SMT
800 mA
16 VDC
2 A
70 A
130 mOhms
2018 (5050 metric)
- 40 C
+ 125 C
AEC-Q100
Reel
891110-000
RF1640-000
Datasheet
Mfr: RF0071-000
TTI: TRF600-160
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .16A 250V DC 600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF600
PCB Mount
Radial
160 mA
250 VDC
320 mA
3 A
18 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0071-000
Datasheet
Mfr: 1812L300MR
TTI: 1812L300MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
3 A
6 VDC
5 A
100 A
40 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3356-000
TTI: AHEF100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
1 A
32 VDC
1.9 A
100 A
430 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1046-000
RF3356-000
Datasheet
Mfr: PICOSMDC012S-2
TTI: PICOSMDC012S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 100A 9Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
120 mA
15 VDC
300 mA
100 A
9 Ohms
- 40 C
+ 85 C
Reel
RF1690-000
Datasheet
Mfr: RF1338-000
TTI: MINISMDC110F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.10A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
PCB Mount
SMD/SMT
1812 (4532 metric)
+ 85 C
Reel
F74058-000
RF1338-000
Datasheet
Mfr: RUEF300K
TTI: RUEF300K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 80 mOhms 40 A 30 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
D90188-000
RF2771-000
Datasheet
Mfr: RUEF090-AP
TTI: RUEF090-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 900MA 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C62660-000
RF2642-000
Datasheet
Mfr: 2920L125PR
TTI: 2920L125PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 15V 2920

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L035YR
TTI: 0805L035YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.35A 6V 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
PCB Mount
SMD/SMT
350 mA
6 VDC
750 mA
100 A
1.2 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2740-000
TTI: RUEF500-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
F11832-000
RF2740-000
Datasheet
Mfr: 30R160UU
TTI: 30R160UU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.60A POLYFUSE RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
110 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 60R075XPR
TTI: 60R075XPR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V .750A RADIAL LEADS

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R160XMR
TTI: 60R160XMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V POLYFUSE 1.60A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 0805L020YR
TTI: 0805L020YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9V 0805 .200A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
100 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3376-000
TTI: RKEF375K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF3376-000
Datasheet
Mfr: RF0074-000
TTI: TRF600-160-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .16A 250Vdc 600V RMS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF600
PCB Mount
Radial
160 mA
250 VDC
320 mA
3 A
18 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0074-000
Datasheet
Mfr: RF3388-000
TTI: RUSBF135
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.35 A
16 VDC
2.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
E96000-000
RF3388-000
Datasheet
Mfr: RF3398-000
TTI: RUSBF250
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
2.5 A
16 VDC
5 A
40 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C71697-000
RF3398-000
Datasheet
Mfr: RF3320-000
TTI: RHEF900
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 9A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
9 A
16 VDC
16.5 A
100 A
17 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
A54309-000
RF3320-000
  • ...
  • 44
  • 45
  • 46
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™