• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 2920L300DR
TTI: 2920L300DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2920 3A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
PCB Mount
SMD/SMT
3 A
6 VDC
5 A
40 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R250UPR
TTI: 30R250UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 600R160UR
TTI: 600R160UR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600R
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
18 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R010XPR
TTI: 60R010XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .10A RADIAL LEAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 1812L160PR
TTI: 1812L160PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1812 6V 1.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
1.6 A
8 VDC
2.8 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RGEF1400-1
TTI: RGEF1400-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 14A 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
14 A
16 V
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF3269-000
Datasheet
Mfr: RXEF010-1
TTI: RXEF010-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.2A 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF2678-000
Datasheet
Mfr: 72R020XPR
TTI: 72R020XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .200A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 72R090XPR
TTI: 72R090XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .900A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 72R135XF
TTI: 72R135XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.35A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF1989-000
TTI: NANOSMDC200F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 100A 0.072Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
72 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
RF1989-000
Datasheet
Mfr: 2920L600/16MR-A
TTI: 2920L600/16MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 6.0A-HD 22A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: AHS300F/24-2
TTI: AHS300F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHS
SMD/SMT
SMD/SMT
3 A
24 VDC
6 A
20 A
15 mOhms
3425 (8673 metric)
- 40 C
+ 125 C
Reel
RF5062-000
Datasheet
Mfr: 1206L020/30YR
TTI: 1206L020/30YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 200MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
200 mA
30 VDC
420 mA
100 A
2.6 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L005/60WR-A
TTI: 1206L005/60WR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 50MA-HD 10A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
50 mA
60 VDC
150 mA
10 A
20 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINIASMDC150F/12-2
TTI: MINIASMDC150F/12-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 1.5A-HD 100A 1812

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
PCB Mount
SMD/SMT
1.5 A
12 VDC
2.8 A
1812 (4532 metric)
- 40 C
+ 85 C
Bulk
RF4568-000
Datasheet
Mfr: 2920L600/16MR
TTI: 2920L600/16MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 6.0A-HD 22A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
6 A
16 VDC
12 A
40 A
20 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L003/36YR-A
TTI: 0603L003/36YR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 36V 30MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
30 mA
36 V
90 mA
40 A
50 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0027-000
TTI: TRF250-145U
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0027-000
Datasheet
Mfr: RF2673-000
TTI: RXEF020S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
RF0471-000
RF2673-000
Datasheet
Mfr: RF1539-000
TTI: LR4-260SF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.6A 15V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
D90027-000
RF1539-000
Datasheet
Mfr: 60R020XU
TTI: 60R020XU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 200MA RADIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF2774-000
TTI: RUEF160-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.6A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
100 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E44617-000
RF2774-000
Datasheet
Mfr: LVR025K-2
TTI: LVR025K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
250 mA
240 VAC/VDC
560 mA
3.5 A
3.8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
F27075-000
Datasheet
Mfr: 2920L200DR
TTI: 2920L200DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.0A 15V 2920

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2 A
15 VDC
4 A
40 A
125 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 39
  • 40
  • 41
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™