Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | D48481-000 | ||||||
0In Stock | LVR | PCB Mount | Radial | 330 mA | 240 VAC/VDC | 740 mA | 4.5 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0713-000 | |||||
Mfr: LVR075K-240 TTI: LVR075K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 750MA 7.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4176-000 | |||||||||||||
Mfr: RGEF600K-2 TTI: RGEF600K-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC RGEF600K-2 | Not Available Online | RGEF | + 85 C | Reel | RF4142-000 | |||||||||||||
Mfr: NANOSMDC010F-2 TTI: NANOSMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC NANOSMDC010F-2 | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | ||||
0In Stock | RKEF | + 85 C | Reel | RF4481-000 | ||||||||||||||
Mfr: ASMDC185F/33-2 TTI: ASMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4575-000 | |||
Mfr: PICOASMDC012S-2 TTI: PICOASMDC012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4562-000 | |||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1812L190SLPR TTI: 1812L190SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 25 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
Mfr: MINIASMDC014F-2 TTI: MINIASMDC014F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2152-000 | |||
Mfr: MINIASMDC150F/16-2 TTI: MINIASMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2160-000 | |||
Mfr: 0603L050SLYR TTI: 0603L050SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 350 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1050-000 TTI: LVR033S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 0In Stock | LVR | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1050-000 | ||||
Mfr: RF2594-000 TTI: BD540-30 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 21.0A-HD 100A MAX | 0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | ||||
Mfr: 0402L035SLKR TTI: 0402L035SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 40 A | 700 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOSMDC110S-2 TTI: PICOSMDC110S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | RF1696-000 | |||||
Mfr: FEMTOSMDC008F-2 TTI: FEMTOSMDC008F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3692-000 | |||||||||||||
Mfr: 1812L010/60DR TTI: 1812L010/60DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F77140-000 RF3253-000 | |||||
Mfr: RF3286-000 TTI: AGRF1000-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | F47022-000 RF3286-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF3250-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0631-000 RF2912-000 |