• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RGEF500-1
TTI: RGEF500-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
5 A
16 V
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
Bulk
RF0070-000
RF3234-000
Datasheet
Mfr: RGEF700-1
TTI: RGEF700-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
7 A
16 V
11.9 A
100 A
22 mOhms
- 40 C
+ 85 C
Bulk
RF0113-000
RF3247-000
Datasheet
Mfr: RGEF900-1
TTI: RGEF900-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
9 A
16 V
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
Bulk
RF0114-000
RF3257-000
Datasheet
Mfr: RUEF400-1
TTI: RUEF400-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0676-000
RF2753-000
Datasheet
Mfr: RUSBF075-AP
TTI: RUSBF075-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 1.3A 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
750 mA
6 VDC
1.3 A
40 A
230 mOhms
- 40 C
+ 85 C
5.9 mm
Reel
RF3381-000
Datasheet
Mfr: RF2676-000
TTI: RXEF050-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0616-000
RF2676-000
Datasheet
Mfr: RUSBF120-2
TTI: RUSBF120-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.2 A
6 VDC
2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.9 mm
Reel
A02666-000
RF3387-000
Datasheet
Mfr: LVR012S-1
TTI: LVR012S-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
120 VAC/VDC
300 mA
20 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
D34159-000
Datasheet
Mfr: RGEF1000-2
TTI: RGEF1000-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF1000-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
10 A
16 VDC
17 A
100 A
10.2 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D37551-000
RF3261-000
Datasheet
Mfr: 1206L005/30WR
TTI: 1206L005/30WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 50MA-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
20 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L010/30WR
TTI: 1206L010/30WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 10A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
100 mA
30 VDC
250 mA
10 A
10 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINIASMDC260F/12-2
TTI: MINIASMDC260F/12-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 2.6A-HD 100A 1812

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
PCB Mount
SMD/SMT
2.6 A
12 VDC
5 A
1812 (4532 metric)
- 40 C
+ 85 C
Bulk
RF4569-000
Datasheet
Mfr: 0805L300SLTHYR
TTI: 0805L300SLTHYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
30 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L260/12SLYR
TTI: 1206L260/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 2.6A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
2.6 A
12 VDC
5 A
50 A
55 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L003/36YR
TTI: 0603L003/36YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 36V 30MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
30 mA
36 VDC
90 mA
40 A
50 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0402L075SLKR
TTI: 0402L075SLKR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
300 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2016L300/16MR-A
TTI: 2016L300/16MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 3.0A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Reel
Datasheet
Mfr: RF5027-000
TTI: RF5027-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 750MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
750 mA
12 VDC
2.25 A
40 A
460 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Bulk
NANOASMDCH075F-2
Datasheet
Mfr: RF2727-000
TTI: RUEF900K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
9 A
30 VDC
18 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
C50617-000
RF2727-000
RF5025-000 Littelfuse
Datasheet
Mfr: RF5025-000
TTI: RF5025-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 500MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
500 mA
16 VDC
1.7 A
40 A
1.6 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: 0805L110WR-A
TTI: 0805L110WR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2 A
100 A
160 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF5031-000
TTI: RF5031-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
1.5 A
12 VDC
4.5 A
40 A
250 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
MICROASMDCH150F-2
Datasheet
Mfr: RF5032-000
TTI: RF5032-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 1.25A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
1.25 A
12 VDC
3.75 A
40 A
300 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
MICROASMDCH125F-2
Datasheet
Mfr: RF5052-000
TTI: RF5052-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 350MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
100 A
1.4 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
PICOASMDC035S-2
Datasheet
Mfr: RF3251-000
TTI: RGEF700K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 7A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
22 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF3251-000
  • ...
  • 32
  • 33
  • 34
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™