• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RXEF017-AP
TTI: RXEF017-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 170MA 40A RXEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
E22603-000
RF2662-000
Datasheet
Mfr: RF1511-000
TTI: MICROSMD175F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
40 A
80 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
A00055-000
RF1511-000
Datasheet
Mfr: RF3293-000
TTI: AGRF1400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
14 A
16 VDC
27.3 A
100 A
6.7 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Reel
E93692-000
RF3293-000
Datasheet
Mfr: SMD200F-2018-2
TTI: SMD200F-2018-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
midSMD
PCB Mount
SMD/SMT
2018 (5050 metric)
+ 85 C
Reel
F44491-000
RF0326-000
Datasheet
Mfr: RGEF900-2
TTI: RGEF900-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF900-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C76411-000
RF3258-000
Datasheet
Mfr: RF0252-000
TTI: VTP210LF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.1A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VTP
Strap Mount
Axial
2.1 A
16 V
4.7 A
100 A
30 mOhms
- 40 C
+ 85 C
Bulk
RF0252-000
Datasheet
Mfr: RGEF500-AP
TTI: RGEF500-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 16V 20AWG AmmoPk 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF3236-000
Datasheet
Mfr: RGEF700-AP
TTI: RGEF700-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A 0.0131Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
7 A
16 V
11.9 A
100 A
13.1 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF1751-000
RF3249-000
Datasheet
Mfr: RUSBF185-AP
TTI: RUSBF185-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 2A 6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.85 A
16 VDC
3.7 A
40 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF3397-000
Datasheet
Mfr: RHEF750-2
TTI: RHEF750-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF750-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
7.5 A
16 VDC
13.1 A
100 A
22 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
D04814-000
RF3317-000
Datasheet
Mfr: RUEF600-AP
TTI: RUEF600-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
6 A
30 VDC
12 A
100 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
A26827-000
RF2722-000
Datasheet
Mfr: RUSBF090-2
TTI: RUSBF090-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
900 mA
16 VDC
1.8 A
40 A
180 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E51063-000
RF3383-000
Datasheet
Mfr: RUSBF110-2
TTI: RUSBF110-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.1 A
16 VDC
2.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D72390-000
RF3385-000
Datasheet
Mfr: RHEF050-2
TTI: RHEF050-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 500MA 40A RHEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.8 mm
Reel
F34598-000
RF3296-000
Datasheet
Mfr: RHEF400-2
TTI: RHEF400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF400-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
4 A
16 VDC
7.5 A
100 A
60 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
719112-000
RF3306-000
Datasheet
Mfr: RXEF135-AP
TTI: RXEF135-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A RXEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
F40009-000
RF2699-000
Datasheet
Mfr: RHEF1300
TTI: RHEF1300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF1300

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
13 A
16 V
24 A
100 A
10 mOhms
- 40 C
+ 125 C
Bulk
C86499-000
RF3324-000
Datasheet
Mfr: RHEF1300-2
TTI: RHEF1300-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF1300-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
13 A
16 VDC
24 A
100 A
10 mOhms
- 40 C
+ 125 C
10.9 mm
Reel
A81316-000
RF3325-000
Datasheet
Mfr: LVR016S-1
TTI: LVR016S-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .16A 240VAC 20/2A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
160 mA
120 VAC/VDC
370 mA
20 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
E94783-000
Datasheet
Mfr: RHEF550
TTI: RHEF550
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5.5A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
5.5 A
16 VDC
10 A
100 A
37 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
RF0131-000
RF3309-000
Datasheet
Mfr: RHEF800
TTI: RHEF800
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
8 A
16 VDC
15 A
100 A
20 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
RF0133-000
RF3319-000
Datasheet
Mfr: 250R120-RCZR
TTI: 250R120-RCZR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
14 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 2920L260PR
TTI: 2920L260PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 250S130-RBDR
TTI: 250S130-RBDR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250S
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
13 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L175PR
TTI: 1206L175PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
100 A
90 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 31
  • 32
  • 33
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™