• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3331-000
TTI: AHRF100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1A 30V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
1 A
30 VDC
1.9 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
A43976-000
RF3331-000
Datasheet
Mfr: RF3348-000
TTI: AHRF900
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
9 A
16 VDC
18.5 A
100 A
17 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
109614-000
RF3348-000
Datasheet
Mfr: 60R030XPR
TTI: 60R030XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .300A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF0150-000
TTI: TRF250-120U-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0150-000
Datasheet
Mfr: RF2766-000
TTI: RUEF135S
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.35A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
100 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
D25755-000
RF2766-000
Datasheet
Mfr: RUEF185-AP
TTI: RUEF185-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.85 A
30 V
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
Reel
D57781-000
RF2769-000
Datasheet
Mfr: RUEF250-AP
TTI: RUEF250-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
A09184-000
RF2762-000
Datasheet
Mfr: RUEF400-AP
TTI: RUEF400-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 4A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C96491-000
RF2731-000
Datasheet
Mfr: RUSBF160
TTI: RUSBF160
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.6 A
16 VDC
3.2 A
40 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A50208-000
RF3394-000
Datasheet
Mfr: RGEF300-1
TTI: RGEF300-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A RLINE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
3 A
16 V
5.1 A
100 A
97.5 mOhms
- 40 C
+ 85 C
Bulk
RF1425-000
RF3224-000
Datasheet
Mfr: RGEF800-1
TTI: RGEF800-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
8 A
16 V
13.6 A
100 A
17.5 mOhms
- 40 C
+ 85 C
Bulk
RF0371-000
RF3252-000
Datasheet
Mfr: RUEF600-1
TTI: RUEF600-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
6 A
30 V
12 A
40 A
40 mOhms
- 40 C
+ 85 C
Bulk
RF0600-000
RF2748-000
Datasheet
Mfr: RHEF600
TTI: RHEF600
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF600

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
6 A
16 VDC
10.8 A
100 A
320 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
F47037-000
RF3311-000
Datasheet
Mfr: 1812L014DR
TTI: 1812L014DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.14A 60V 1812

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
140 mA
60 VDC
340 mA
10 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L010YR
TTI: 0805L010YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.10A 15V 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
100 A
6 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RGEF1100-2
TTI: RGEF1100-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF1100-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
11 A
16 VDC
18.7 A
100 A
8.9 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C41698-000
RF3263-000
Datasheet
Mfr: RHEF100-AP
TTI: RHEF100-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
1 A
30 VDC
1.8 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
C60837-000
RF3302-000
Datasheet
Mfr: LVR016K-2
TTI: LVR016K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 265V 24AWG Lead.16A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
+ 85 C
Reel
RF0067-000
Datasheet
Mfr: SMDH120-2
TTI: SMDH120-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.2A 16V 50A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.2 A
16 VDC
2.3 A
50 A
340 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
E88288-000
RF1478-000
Datasheet
Mfr: 250R120-R2ZR
TTI: 250R120-R2ZR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF3345-000
TTI: AHRF700
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
7 A
16 VDC
13.1 A
100 A
25 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
RF3345-000
Datasheet
Mfr: RKEF065
TTI: RKEF065
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 1.25W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
450 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0870-000
RF3363-000
Datasheet
Mfr: 1210L175WR
TTI: 1210L175WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
100 A
80 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 250R080ZR
TTI: 250R080ZR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R050XUL25
TTI: 60R050XUL25
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Bulk
  • ...
  • 28
  • 29
  • 30
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™