• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1210L500/12SLWR
TTI: 1210L500/12SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
5 A
12 VDC
10 A
50 A
12 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2633-000
TTI: RXEF030-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
C82410-000
RF2633-000
Datasheet
Mfr: RF2697-000
TTI: RXEF135-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E86281-000
RF2697-000
Datasheet
Mfr: RF2716-000
TTI: RXEF250K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2716-000
Datasheet
Mfr: RF1396-000
TTI: LVR012K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
240 VAC/VDC
300 mA
1.2 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
RF1396-000
Datasheet
Mfr: 0805L150SLYR
TTI: 0805L150SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
50 A
65 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0402L050SLKR
TTI: 0402L050SLKR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
40 A
400 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L400/15MR
TTI: 2920L400/15MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 4A Poly 2920 PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
4 A
15 VDC
8 A
40 A
40 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: E18772-000
TTI: TS250-130F-RA-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TS250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
15 Ohms
- 40 C
+ 85 C
Reel
E18772-000
Datasheet
Mfr: RF0014-000
TTI: TRF250-120T-B-0.5
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 250V .12A-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0014-000
Datasheet
Mfr: RF3334-000
TTI: AHRF300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
3 A
16 VDC
6.5 A
100 A
79 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
RF3334-000
Datasheet
Mfr: C32417-000
TTI: TRF250-180-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .18A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
180 mA
100 VDC
650 mA
10 A
4 Ohms
- 40 C
+ 85 C
5 mm
Reel
C32417-000
Datasheet
Mfr: RF3380-000
TTI: RUSBF075-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .75A 6V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
750 mA
6 VDC
1.3 A
40 A
230 mOhms
- 40 C
+ 85 C
5.9 mm
Reel
E96259-000
RF3380-000
Datasheet
Mfr: NANOSMDC025F-2
TTI: NANOSMDC025F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A 2.3Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
250 mA
16 VDC
580 mA
100 A
2.3 Ohms
- 40 C
+ 85 C
Reel
RF2169-000
Datasheet
Mfr: LVR100K-240
TTI: LVR100K-240
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 240V 1A-HD 10A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
+ 85 C
Bulk
RF4177-000
Datasheet
Mfr: SMDC050F-2
TTI: SMDC050F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC SMDC050F-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
SMD/SMT
SMD/SMT
2920 (7450 metric)
+ 85 C
Reel
RF4439-000
Datasheet
Mfr: NANOASMDC025F-2
TTI: RF4525-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 250MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
250 mA
16 VDC
580 mA
100 A
2.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
NANOASMDC025F-2
Datasheet
Mfr: 2920L330/24MR-A
TTI: 2920L330/24MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.3A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
3.3 A
24 VDC
5.5 A
40 A
55 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: NANOASMDCH035F/30-2
TTI: NANOASMDCH035F/30-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 350MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDCH
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
400 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
RF4897-000
Datasheet
Mfr: NANOASMDCH050F/24-2
TTI: NANOASMDCH050F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 500MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDCH
SMD/SMT
SMD/SMT
500 mA
24 VDC
2.5 A
20 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 125 C
Reel
RF4914-000
Datasheet
Mfr: 0805L350SLYR
TTI: 0805L350SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
3.5 A
6 VDC
7 A
50 A
25 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3351-000
TTI: AHRF1100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
11 A
16 VDC
21.2 A
100 A
13 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q100
Bulk
RF0207-000
RF3351-000
Datasheet
Mfr: MICROASMD005F-2
TTI: MICROASMD005F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microASMD
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2149-000
Datasheet
Mfr: 1206L260SLTHYR
TTI: 1206L260SLTHYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
2.6 A
6 VDC
5 A
50 A
26 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MINISMDC200F/16-2
TTI: MINISMDC200F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
PCB Mount
SMD/SMT
2 A
16 VDC
4 A
40 A
85 mOhms
- 40 C
+ 85 C
Reel
RF3101-000
  • ...
  • 23
  • 24
  • 25
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™