• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RHEF450
TTI: RHEF450
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF450

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
4.5 A
16 VDC
7.8 A
100 A
54 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
F25880-000
RF3210-000
Datasheet
Mfr: 30R110UU
TTI: 30R110UU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
170 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 598204-000
TTI: LVR040K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .4A 240VAC 20/5.5A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
400 mA
240 VAC/VDC
900 mA
5.5 A
1.9 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
598204-000
Datasheet
Mfr: RF3284-000
TTI: AGRF900-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
9 A
16 VDC
16.5 A
100 A
14 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Reel
C62950-000
RF3284-000
Datasheet
Mfr: RF1410-000
TTI: MINISMDC200F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2A 8V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
2 A
8 VDC
4 A
100 A
70 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
A86932-000
RF1410-000
Datasheet
Mfr: RF3295-000
TTI: RHEF050
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .5A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.8 mm
Bulk
E26286-000
RF3295-000
Datasheet
Mfr: RF2691-000
TTI: RXEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
A95283-000
RF2691-000
Datasheet
Mfr: 1812L110/16DR
TTI: 1812L110/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.1 A
16 VDC
1.95 A
100 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R900UMR
TTI: 30R900UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 72R250XF
TTI: 72R250XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 2.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: ASMDC075F-2
TTI: ASMDC075F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
750 mA
33 VDC
1.5 A
40 A
610 mOhms
- 40 C
+ 85 C
AEC-Q200
Reel
RF4573-000
Datasheet
Mfr: 0402L020SLKR
TTI: 0402L020SLKR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
200 mA
6 VDC
500 mA
40 A
1.25 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
RF5029-000 Littelfuse
Datasheet
Mfr: RF5029-000
TTI: RF5029-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
20 A
7.5 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
Bulk
NANOASMDCH010F-2
Datasheet
Mfr: RF0124-000
TTI: TRF250-080T
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0124-000
Datasheet
Mfr: RF2145-000
TTI: NANOASMDC012F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDC
SMD/SMT
SMD/SMT
120 mA
48 VDC
390 mA
10 A
6.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2145-000
Datasheet
Mfr: 1206L110/16WR
TTI: 1206L110/16WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.10A 1206 PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
180 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1406-000
TTI: MINISMDC110F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.10A 8V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.1 A
8 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
A56932-000
RF1911-000
RF1406-000
Datasheet
Mfr: 60R025XPR
TTI: 60R025XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .250A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF1542-000
TTI: LR4-450F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4.5A 20V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
4.5 A
20 VDC
8.9 A
100 A
20 mOhms
- 40 C
+ 85 C
Bulk
177226-000
RF1542-000
Datasheet
Mfr: RF1179-000
TTI: MINISMDC125F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.25 A
16 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
D23571-000
RF1179-000
Datasheet
Mfr: 30R185UU
TTI: 30R185UU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
90 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3374-000
TTI: RKEF300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0875-000
RF3374-000
Datasheet
Mfr: RF2162-000
TTI: MINIASMDC260F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2162-000
Datasheet
Mfr: 0603L035YR
TTI: 0603L035YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 22
  • 23
  • 24
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™