Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0057-000 TTI: RF0057-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF2666-000 TTI: RF2666-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RXEF017S | |||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF0637-000 TTI: RF0637-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 3,000In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Reel | TR600-150F-EX-2 | |||||
Mfr: RF2756-000 TTI: RUEF600K-0.144 Littelfuse Availability: 10,500In Stock20,250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 10,500In Stock20,250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RF3367-000 TTI: RF3367-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 60V 1.1A-HD 40A MAX | 300In Stock | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: RF1352-000 TTI: RF1352-000 Littelfuse Availability: 4,000In Stock4,000 On Order Expected 21-Oct-26 Resettable Fuses - PPTC 6V 350MA-HD 40A MAX | 4,000In Stock4,000 On Order Expected 21-Oct-26 | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3203-000 TTI: RF3203-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 100In Stock | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
700In Stock | 60R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1812L150ZR TTI: 1812L150 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V 1.5A-HD 40A MAX | 4,000In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 8 V | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR. Littelfuse Availability: 1,340In StockCut Tape Resettable Fuses - PPTC 6V 100MA-HD 50A MAX | 1,340In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | |||||||||||
Mfr: 1206L035/16YR TTI: 1206L035/16 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 16V 350MA-HD 100A MAX | 8,000In Stock | 1206L | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||||||
Mfr: 1206L020YR TTI: 1206L020YR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 15V .2A .05s | 2,030In Stock | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 2920L500/16MR. TTI: 2920L500/16MR. Littelfuse Availability: 990In StockCut Tape Resettable Fuses - PPTC 16V 5.0A-HD 40A MAX | 990In Stock | Cut Tape | ||||||||||||||||
Mfr: SMD260F-2 TTI: SMD260F-2. Littelfuse Availability: 540In StockCut Tape Resettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 540In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD200F-2 TTI: SMD200F-2. Littelfuse Availability: 1,640In StockCut Tape Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 1,640In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RXEF160K TTI: RF2687-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 500In Stock | Bulk | RXEF160K | |||||||||||||||
Mfr: RF2658-000 TTI: RF2658-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: MINISMDC150F/24-2 TTI: MINISMDC150F/24-2. Littelfuse Availability: 860In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX | 860In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: SMD100F/33-2 TTI: SMD100F/33-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: 1812L010DR. TTI: 1812L010DR. Littelfuse Availability: 1,500In StockCut Tape Resettable Fuses - PPTC 30V 100MA-HD 100A MAX | 1,500In Stock | Cut Tape | ||||||||||||||||
Mfr: 2920L050DR. TTI: 2920L050DR. Littelfuse Availability: 1,400In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A 1210 | 1,400In Stock | Cut Tape | ||||||||||||||||
Mfr: MINISMDC260F/16-2 TTI: MINISMDC260F/16-2. Littelfuse Availability: 2,430In StockCut Tape Resettable Fuses - PPTC 16V 2.6A-HD 100A MAX | 2,430In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 2016L050MR TTI: 2016L050MR. Littelfuse Availability: 1,000In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 20A MAX | 1,000In Stock | 2016L | Cut Tape |