• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3377-000
TTI: RF3377-000
Littelfuse
Availability:

5,250In Stock

Resettable Fuses - PPTC 60V 4A-HD 40A MAX

5,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
60 VDC
8 A
40 A
60 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1181-000
TTI: RF1181-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
290 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1183-000
TTI: RF1183-000
Littelfuse
Availability:

7,500In Stock

Resettable Fuses - PPTC 12V 2.6A-HD 100A 1812

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
2.6 A
12 VDC
5 A
100 A
47 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1358-000
TTI: RF1358-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
110 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3225-000
TTI: RF3225-000
Littelfuse
Availability:

10,000In Stock

2,500 On Order
Expected 04-Dec-26
Resettable Fuses - PPTC 16V 3A-HD 100A MAX

10,000In Stock

2,500 On Order
Expected 04-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
97.5 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RGEF300-2
Datasheet
Mfr: RF1536-000
TTI: RF1536-000
Littelfuse
Availability:

2,200In Stock

Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
3.8 A
15 VDC
8.3 A
100 A
26 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF0021-000
TTI: RF0021-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 250V .145A-HD 3A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: RF2638-000
TTI: RF2638-000
Littelfuse
Availability:

12,000In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: 1206L150THWR
TTI: 1206L150THWR.
Littelfuse
Availability:

2,640In Stock

Cut Tape
Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN

2,640In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
120 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Cut Tape
576-1206L150-C
1206L150-C
576-1206L150PR
1206L150PR
RF2756-000 Littelfuse
Datasheet
Mfr: RF2756-000
TTI: RF2756-000
Littelfuse
Availability:

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Call
or
View Details
Bulk
Datasheet
Mfr: RF2670-000
TTI: RF2670-000
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RXEF010S
Datasheet
Mfr: RF2630-000
TTI: RF2630-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2155-000
TTI: RF2155-000
Littelfuse
Availability:

176,000In Stock

Resettable Fuses - PPTC 24V 500MA-HD 100A MAX

176,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2627-000
TTI: RF2627-000
Littelfuse
Availability:

9,000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF3246-000
TTI: RF3246-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 16V 7A-HD 100A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
20 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3256-000
TTI: RF3256-000
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 16V 9A-HD 100A MAX

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0125-000
TTI: RF0125-000
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC 250V .08A-HD 3A MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: NANOSMDC016F-2
TTI: NANOSMDC016F-2.
Littelfuse
Availability:

2,890In Stock

Cut Tape
Resettable Fuses - PPTC 48V 160MA-HD 10A MAX

2,890In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
160 mA
48 V
450 mA
10 A
5 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: NANOSMDC035F-2
TTI: NANOSMDC035F-2.
Littelfuse
Availability:

2,440In Stock

Cut Tape
Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

2,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
350 mA
16 V
750 mA
20 A
1.35 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: SMD150F/33-2
TTI: SMD150F/33-2.
Littelfuse
Availability:

90In Stock

Cut Tape
Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
Datasheet
Mfr: NANOSMDC012F-2
TTI: NANOSMDC012F-2.
Littelfuse
Availability:

2,000In Stock

Cut Tape
Resettable Fuses - PPTC 48V 125MA-HD 10A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
120 mA
48 V
390 mA
10 A
6.5 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: SMD030F-2
TTI: SMD030F-2.
Littelfuse
Availability:

240In Stock

Cut Tape
Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

240In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
PCB Mount
SMD/SMT
300 mA
60 V
600 mA
10 A
4.8 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: SMD250F-2
TTI: SMD250F-2.
Littelfuse
Availability:

1,440In Stock

Cut Tape
Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

1,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
Datasheet
Mfr: RF1543-000
TTI: RF1543-000
Littelfuse
Availability:

5,500In Stock

Resettable Fuses - PPTC 15V 2.6A-HD 100A MAX

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF0057-000
TTI: RF0057-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
  • ...
  • 12
  • 13
  • 14
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™