• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2559-000
TTI: RF2559-000
Littelfuse
Availability:

28,800In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

28,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2563-000
TTI: RF2563-000
Littelfuse
Availability:

18,250In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

18,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2566-000
TTI: RF2566-000
Littelfuse
Availability:

23,984In Stock

Resettable Fuses - PPTC 72V .4A-HD 40A MAX

23,984In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2649-000
TTI: RF2649-000
Littelfuse
Availability:

24,350In Stock

Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

24,350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2571-000
TTI: RF2571-000
Littelfuse
Availability:

32,300In Stock

93,600 On Order
Expected
Resettable Fuses - PPTC 72V .9A-HD 40A MAX

32,300In Stock

93,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2579-000
TTI: RF2579-000
Littelfuse
Availability:

24,800In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

24,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2611-000
TTI: RF2611-000
Littelfuse
Availability:

5,700In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

5,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
30 VDC
6 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2626-000
TTI: RF2626-000
Littelfuse
Availability:

10,700In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

10,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2628-000
TTI: RF2628-000
Littelfuse
Availability:

10,750In Stock

Resettable Fuses - PPTC 72V .25A-HD 40A MAX

10,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: F30347-000
TTI: F30347-000
Littelfuse
Availability:

55,500In Stock

Resettable Fuses - PPTC 600V .15A-HD 3A MAX

55,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
17 Ohms
- 40 C
+ 85 C
5 mm
Reel
Datasheet
Mfr: A87878-000
TTI: A87878-000
Littelfuse
Availability:

34,050In Stock

Resettable Fuses - PPTC 600V .15A-HD 3A MAX

34,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
17 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: RF0318-000
TTI: RF0318-000
Littelfuse
Availability:

46,000In Stock

Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
40 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2565-000
TTI: RF2565-000
Littelfuse
Availability:

5,750In Stock

Resettable Fuses - PPTC 72V .3A-HD 40A MAX

5,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2561-000
TTI: RF2561-000
Littelfuse
Availability:

20,600In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

20,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2637-000
TTI: RF2637-000
Littelfuse
Availability:

20,200In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

20,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2643-000
TTI: RF2643-000
Littelfuse
Availability:

35,750In Stock

Resettable Fuses - PPTC 30V 5A-HD 40A MAX

35,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1335-000
TTI: RF1335-000
Littelfuse
Availability:

34,000In Stock

Resettable Fuses - PPTC 30V 200MA-HD 10A MAX

34,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
3.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3240-000
TTI: RF3240-000
Littelfuse
Availability:

3,900In Stock

Resettable Fuses - PPTC 16V 6A-HD 100A MAX

3,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
6 A
16 VDC
10.2 A
100 A
28 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0101-000
TTI: RF0101-000
Littelfuse
Availability:

3,235In Stock

End of Life
Resettable Fuses - PPTC 16V 15A-HD 15A MAX

3,235In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
12 A
14 VDC
20 A
15 A
7 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
BD280-1130-15/16
Datasheet
Mfr: RF2645-000
TTI: RF2645-000
Littelfuse
Availability:

7,700In Stock

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

7,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
100 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2723-000
TTI: RF2723-000
Littelfuse
Availability:

23,400In Stock

Resettable Fuses - PPTC 30V 9A-HD 40A MAX

23,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
9 A
30 VDC
18 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1673-000
TTI: RF1673-000
Littelfuse
Availability:

28,900In Stock

Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX

28,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
3.5 A
30 VDC
6.3 A
100 A
50 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF1346-000
TTI: RF1346-000
Littelfuse
Availability:

21,000In Stock

Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.35 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0314-000
TTI: RF0314-000
Littelfuse
Availability:

46,000In Stock

Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2644-000
TTI: RF2644-000
Littelfuse
Availability:

750In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
100 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
  • ...
  • 9
  • 10
  • 11
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™