KLKR - Industrial & Electrical Fuses
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 7.4 mOhms | Bulk | KLKR | ||||
220In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 13.25 mOhms | Bulk | KLKR | ||||
4,880In Stock540 On Order Expected 04-Dec-26 | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 5.11 mOhms | Bulk | KLKR | ||||
1,010In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
10In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
10In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
10In Stock | Circuit Protection Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
20In Stock | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
10In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
60In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 2.954 mOhms | Bulk | KLKR | ||||
0In Stock20,020 On Order Expected 13-Jan-27 | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 2.954 mOhms | Bulk | KLKR | ||||
0In Stock30 On Order Expected 02-Feb-27 | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 33.2 mOhms | Bulk | KLKR | ||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 135 mOhms | Bulk | KLKR | ||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
0In Stock | Circuit Protection Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 28.21 Ohms | Box | KLKR | ||||
0In Stock | Circuit Protection Fuses | 125 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
0In Stock | Circuit Protection Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 79.33 Ohms | Bulk | KLKR | ||||
0In Stock | Circuit Protection Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | 23.8 mOhms | Box | KLKR | ||||
Mfr: KLKR01.5TS TTI: KLKR01.5TS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1.5A 600VAC 300VDC Fast Acting | 0In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Cartridge | Class CC Fuses | Without Indicator | Bulk | KLKR |