KLKD - Industrial & Electrical Fuses
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 34 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 36.3 mOhms | Bulk | KLKD | |||||
80In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 137 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 7.855 mOhms | Bulk | KLKD | |||||
255In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 0.678 kA2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | |||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 835 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 3.532 mOhms | Bulk | KLKD | |||||
5In Stock | Circuit Protection Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 130 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 19.4 mOhms | Bulk | KLKD | |||||
5In Stock | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 2.4 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 129 mOhms | Bulk | KLKD | |||||
15In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 1.409 kA2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 2.776 mOhms | Bulk | KLKD | |||||
85In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | 278 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 12.8 mOhms | Bulk | KLKD | |||||
10In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | 462 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 4.5 mOhms | Bulk | KLKD | |||||
20In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | 19 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 51.1 mOhms | Bulk | KLKD | |||||
20In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | 0.678 kA2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | |||||
0In Stock15 On Order Expected 02-Dec-26 | Circuit Protection Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 16.2 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 462 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 4.5 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 5.1 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 98.9 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 8.16 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 22 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 19 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 51.1 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 445 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 10.3 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 0.234 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 402 mOhms | Box | KLKD | |||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 85.5 Ohms | Box | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 164 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 16.6 mOhms | Box | KLKD | |||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | 137 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 7.855 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 85.5 Ohms | Bulk | KLKD | ||||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 105 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 20.5 mOhms | Bulk | KLKD | |||||
0In Stock | Circuit Protection Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 12 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 61.3 mOhms | Box | KLKD |