KLC - Industrial & Electrical Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 150 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 100 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 35 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 700 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 90 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 110 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 70 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 225 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 200 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Semiconductor Fuses | 350 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC |
- 1
- 2