ACH - Industrial & Electrical Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92In Stock | Semiconductor Fuses | 40 A | 208 VAC | Fast-Acting Fuses | 125 VDC | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH | ||||||||
6In Stock | Semiconductor Fuses | 50 A | 208 VAC | Fast-Acting Fuses | 125 VDC | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH | ||||||||
7In Stock | Semiconductor Fuses | 30 A | 208 VAC | Fast-Acting Fuses | 125 VDC | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH | ||||||||
0In Stock | Semiconductor Fuses | 10 A | 208 VAC | Fast-Acting Fuses | 125 VDC | 200 kA | Knife Blade | Class aR Fuses | ACH | Mechanical Spring Activated Pin | Bulk | ACH | ||||||
0In Stock | Semiconductor Fuses | 20 A | 208 VAC | Fast-Acting Fuses | 125 VDC | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH | ||||||||
0In Stock | Semiconductor Fuses | 1 A | 208 VAC | Fast-Acting Fuses | 125 VDC | 6 kA | Knife Blade | Class aR Fuses | Mechanical Spring Activated Pin | Bulk | ACH |