170M-D - Industrial & Electrical Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Semiconductor Fuses | 32 A | 690 VAC | Square Body Blade Fuses | Stud | Bolt Down | Bulk | 170M-D | ||||||||||
9In Stock | Semiconductor Fuses | 160 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D | ||||||||||
13In Stock | Semiconductor Fuses | 40 A | 690 VAC | Square Body Blade Fuses | Stud | Bolt Down | Bulk | 170M-D | ||||||||||
15In Stock | Semiconductor Fuses | 100 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D | ||||||||||
10In Stock | Semiconductor Fuses | 80 A | 690 VAC | Fast-Acting Fuses | 200 A | Bolt Down | Class aR Fuses | HSDI | With Indicator | Bulk | 170M-D | |||||||
0In Stock | Semiconductor Fuses | 400 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D | ||||||||||
0In Stock | Semiconductor Fuses | 63 A | 690 VAC | Square Body Blade Fuses | Stud | Bolt Down | Bulk | 170M-D | ||||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D |