Industrial & Electrical Fuses
9,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110In Stock | Circuit Protection Fuses | 8 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 18.3 mOhms | Bulk | FLQ | ||||||
10In Stock | Current Limiting Fuses | 5 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
2In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | |||||||||
20In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP | ||||||||||
5In Stock | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Bulk | JLS | ||||||||
50In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP | ||||||||||
20In Stock | Current Limiting Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class J Fuses | Without Indicator | Bulk | JKS | ||||||||||
50In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | ||||||||||
20In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | ||||||||||
15In Stock | Current Limiting Fuses | 100 A | 300 VAC | 200 kA | Knife Blade | Class T Fuses | Without Indicator | Bulk | JJN | |||||||||||
1In Stock | Semiconductor Fuses | 65 A | Fast-Acting Fuses | 200 kA | Knife Blade | Class gR Fuses | Bulk | 170 | ||||||||||||
5In Stock | Circuit Protection Fuses | 80 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | |||||||||
6In Stock | Current Limiting Fuses | 80 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | |||||||
6In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | FNM-2-1-2 | |||||||||
255In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 0.678 kA2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 252 mOhms | Bulk | KLKD | ||||||
15In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | 835 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 3.532 mOhms | Bulk | KLKD | ||||||
1In Stock | Semiconductor Fuses | 1 kA | 150 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | 170 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWA_A/B 150V | ||||||||
102In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
Mfr: 100NHG000B TTI: 100NHG000B Bussmann / Eaton Availability: 6In StockIndustrial & Electrical Fuses 100A 500V GL/GG SIZE 000 DUAL IN | 6In Stock | Semiconductor Fuses | 100 A | 500 VAC | Knife Blade | Class gG Fuses | NHG000 | Dual Indicator | Bulk | NHG_B | ||||||||||
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Industrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||||
Mfr: KLDR.250TXP TTI: KLDR.250TXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo | 60In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.0138 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | |||||
60In Stock | Current Limiting Fuses | 100 A | 250 VAC | 125 VDC | 10 kA | Knife Blade | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
10In Stock | Current Limiting Fuses | 15 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
52In Stock | Current Limiting Fuses | 20 A | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | |||||||||
100In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP |