Industrial & Electrical Fuses
9,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Current Limiting Fuses | 80 A | 600 VAC | Fast-Acting Fuses | 200 kA | Knife Blade | Class T Fuses | Without Indicator | Bulk | JJS | ||||||||||
10In Stock | Current Limiting Fuses | 60 A | 250 VAC | Time-Delay Fuses | 125 VDC | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRN-R | |||||||||
28In Stock | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | |||||||
60In Stock | Thermal Protection Fuses | Bolt Down | Bulk | WKV | ||||||||||||||||
1,462In Stock | Circuit Protection Fuses | 400 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | ||||||||
2In Stock | Transformer Protection Fuses | 40 A | 480 VAC | Time-Delay Fuses | 300 VDC | 100 kA | Clip | Class G Fuses | Without Indicator | Bulk | SC | |||||||||
20In Stock | Circuit Protection Fuses | 20 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 4.063 mOhms | Bulk | FLQ | ||||||
22In Stock | Current Limiting Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
10In Stock | Current Limiting Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK-R | ||||||||||
1In Stock | Current Limiting Fuses | 600 A | 600 VAC | Time-Delay Fuses | 200 kA | Knife Blade | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
2In Stock | Current Limiting Fuses | 60 A | 480 VAC | Fast-Acting Fuses | 300 VDC | 100 kA | Clip | Class G Fuses | Without Indicator | Bulk | SC | |||||||||
40In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
70In Stock14 On Order Expected 23-Nov-26 | Circuit Protection Fuses | 60 A | 480 VAC | Time-Delay Fuses | 300 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Class G Fuses | Without Indicator | Bulk | SC | BK-SC-60 | ||||||
45In Stock | Current Limiting Fuses | 70 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | |||||||
10In Stock | Surge Suppression Fuses | 15 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||||
1In Stock | Current Limiting Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||||
3In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||||
Mfr: CCMR02.5TXP TTI: CCMR02.5TXP Littelfuse Availability: 110In StockIndustrial & Electrical Fuses 2.5A 600VAC 250VDC Time-Delay | 110In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||||
Mfr: KLDR.800TXP TTI: KLDR.800TXP Littelfuse Availability: 5,650In StockIndustrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo | 5,650In Stock | Current Limiting Fuses | 800 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.2416 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | |||||
Mfr: PV-5A10F85L TTI: PV-5A10F85L Bussmann / Eaton Availability: 10In StockIndustrial & Electrical Fuses 11.5KV DC SOLAR FERRULE 5AMP | 10In Stock | Photovoltaic Fuses | 5 A | Fast-Acting Fuses | 1 kVDC | 50 kA | Round Body Fuses | Holder | Clip | Without Indicator | Bulk | PV-A10 | ||||||||
15In Stock | Current Limiting Fuses | 250 mA | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | FNQ-1-4 | ||||||||
110In Stock | Circuit Protection Fuses | 8 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 18.3 mOhms | Bulk | FLQ | ||||||
10In Stock | Current Limiting Fuses | 5 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
2In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | |||||||||
20In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 kA | Clip | Class J Fuses | Without Indicator | Bulk | LPJ-SP |