Industrial & Electrical Fuses
9,109 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 20 A | Medium Blow Fuses | 1 kVDC | 200 kA | Round Body Fuses | Holder | Quick Connect | Box | PF-E | ||||||||
0In Stock | Industrial Fuses | 30 A | 600 VAC | Medium Blow Fuses | 600 VDC | 10 kA, 50 kA, 150 kA | Round Body Fuses | Holder | Quick Connect | Box | 2.87 mOhms | PF-H | ||||||
0In Stock | Solar Protection Fuses | 5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Snap In | Cartridge | Without Indicator | Bulk | 76 mOhms | SPXI | ||||||
0In Stock | Solar Protection Fuses | 5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Snap In | Cartridge | Without Indicator | Box | 76 mOhms | SPXI | ||||||
Mfr: JLLN045.TXLSE TTI: JLLN045.TXLSE Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 45A PCB SPL | 0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
0In Stock | Solar Protection Fuses | 1 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 925.6 mOhms | SPXV | ||||||
0In Stock | Solar Protection Fuses | 3 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 158.7 mOhms | SPXV | ||||||
Mfr: PSR033US0700X TTI: PSR033US0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1KV SIZE 33 SB 700A | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 33 | Visual Indicator | Bulk | PSR | ||||||||
0In Stock | Current Limiting Fuses | 75 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | |||||
Mfr: LSRK125.XXID TTI: LSRK125.XXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses | 0In Stock | Current Limiting Fuses | 125 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK | ||||
0In Stock | Circuit Protection Fuses | 35 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class K5 Fuses | Without Indicator | Box | NLN | |||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Box | IDSR | |||||
Mfr: JLLN040.TXL TTI: JLLN040.TXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses FUS 160VDC F/A TELEC OM 40A PCB MOUNT | 0In Stock | Current Limiting Fuses | 40 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
0In Stock | Photovoltaic Fuses | 2 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 190.5 mOhms | SPXC | ||||||||
0In Stock | Solar Protection Fuses | 2.25 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 249.2 mOhms | SPXV | ||||||
0In Stock | Specialty Power Fuses | 1.5 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
0In Stock | Specialty Power Fuses | 12 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
Mfr: 0KLK001.TS TTI: 0KLK001.TS Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1A 600V Fast Acting Midget | 0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | KLK | |||||
Mfr: 0LGR003.HXL TTI: 0LGR003.HXL Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V 3A Fast Acting Inline | 0In Stock | Specialty Power Fuses | 3 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Bulk | LGR | ||||||
0In Stock | Specialty Power Fuses | 6 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | |||||||
Mfr: JLLN002.TXP TTI: JLLN002.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 2A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 2 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN070.VXP TTI: JLLN070.VXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 70A 300VAC 125VDC CLASS T | 0In Stock | Current Limiting Fuses | 70 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN500.XXP TTI: JLLN500.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 500A PLTD | 0In Stock | Current Limiting Fuses | 500 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLS045.TXP TTI: JLLS045.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 45A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 45 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||
Mfr: JLLS175.XXP TTI: JLLS175.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 175A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS |