Industrial & Electrical Fuses
9,104 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 4.21 mOhms | Bulk | KLK | |||||
680In Stock | Circuit Protection Fuses | 10 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 15.63 mOhms | Bulk | FLQ | |||||
1,165In Stock | Circuit Protection Fuses | 7 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 21.2 mOhms | Bulk | FLQ | |||||
1,010In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | |||||
30In Stock | Current Limiting Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK-R | |||||||||
100In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | ||||||
Mfr: CCMR030.TXP TTI: CCMR030.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 30A 600VAC 500VDC Time-Delay | 0In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR015.TXP TTI: CCMR015.TXP Littelfuse Availability: 85In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 85In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||||
Mfr: KLDR02.5TXP TTI: KLDR02.5TXP Littelfuse Availability: 144In StockIndustrial & Electrical Fuses 2.5A 600VAC 300VDC Slo-Blo | 144In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 2.087 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
9In Stock | Circuit Protection Fuses | 100 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | ||||||||
80In Stock | Current Limiting Fuses | 25 A | 500 VAC | Time-Delay Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | FNQ | ||||||||
3,132In Stock | Current Limiting Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JLS | |||||||
16In Stock70 On Order Expected 10-Feb-27 | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 300 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | LP-CC | ||||||||
5In Stock | Circuit Protection Fuses | 35 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | ||||||||
430In Stock | Circuit Protection Fuses | 5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 41.3 mOhms | Bulk | FLM | |||||
Mfr: CCMR002.TXP TTI: CCMR002.TXP Littelfuse Availability: 82In StockIndustrial & Electrical Fuses 2A 600VAC 250VDC Time-Delay | 82In Stock | Current Limiting Fuses | 2 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR025.TXP TTI: CCMR025.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 25A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 25 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: KLDR006.TXP TTI: KLDR006.TXP Littelfuse Availability: 264In StockIndustrial & Electrical Fuses 6A 600VAC 300VDC Slo-Blo | 264In Stock | Current Limiting Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 129.5 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
Mfr: KLDR01.8TXP TTI: KLDR01.8TXP Littelfuse Availability: 52In StockIndustrial & Electrical Fuses 1.8A 600VAC 300VDC Slo-Blo | 52In Stock | Current Limiting Fuses | 1.8 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | 0.9964 A2s | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | ||||
29In Stock50 On Order Expected | Circuit Protection Fuses | 300 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | ||||||||
254In Stock | Circuit Protection Fuses | 250 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | |||||||
2In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
Mfr: CCMR.250TXP TTI: CCMR.250TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses .25A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | |||||
10In Stock | Current Limiting Fuses | 12 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | |||||||||
340In Stock | Circuit Protection Fuses | 10 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM |