L60S - Industrial & Electrical Fuses
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 200 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 100 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | |||||||||
0In Stock | Semiconductor Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S |
- 1
- 2