L25S - Industrial & Electrical Fuses
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 700 A | 250 VAC | Fast-Acting Fuses | 200 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | ||||||||
0In Stock | Semiconductor Fuses | 35 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | ||||||||
Not Available Online | Semiconductor Fuses | 6 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | ||||||||
0In Stock | Semiconductor Fuses | 500 A | 250 VAC | Fast-Acting Fuses | 200 VDC | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||||
0In Stock | Semiconductor Fuses | 200 A | 250 VAC | Fast-Acting Fuses | 250 VDC | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||||
0In Stock | Semiconductor Fuses | 300 A | 250 VAC | Fast-Acting Fuses | 200 VDC | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||||
0In Stock | Semiconductor Fuses | 800 A | 250 VAC | Fast-Acting Fuses | 200 VDC | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S | |||||||||
Not Available Online | Semiconductor Fuses | 20 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L25S |
- 1
- 2