L15S - Industrial & Electrical Fuses
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L15S050.TX100 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 50A 150VAC VDC FF L15S POWR-SPEED | 0In Stock | Semiconductor Fuses | 50 A | 150 VAC | Fast-Acting Fuses | 100 VDC | Clip | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
Mfr: L15S060.TX100 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 60A 150VAC VDC FF L15S POWR-SPEED | 0In Stock | Semiconductor Fuses | 60 A | 150 VAC | Fast-Acting Fuses | 100 VDC | Clip | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
Mfr: L15S040.TX100 TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 40A 150VAC VDC FF L15S POWR-SPEED | 0In Stock | Semiconductor Fuses | 40 A | 150 VAC | Fast-Acting Fuses | 100 VDC | Clip | Class aR Fuses | Without Indicator | Bulk | L15S | ||||||||
Not Available Online | Semiconductor Fuses | 30 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA, 100 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | L15S |
- 1
- 2