Industrial & Electrical Fuses
9,109 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCMR025.HXP TTI: CCMR025.HXP Littelfuse Availability: 200In StockIndustrial & Electrical Fuses 25A 600VAC 250VDC Time-Delay | 200In Stock | Current Limiting Fuses | 25 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR1.25TXP TTI: CCMR1.25TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 1.25A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 1.25 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: KLDR05.6TXP TTI: KLDR05.6TXP Littelfuse Availability: 90In StockIndustrial & Electrical Fuses 5.6A 600VAC 300VDC Slo-Blo | 90In Stock | Current Limiting Fuses | 5.6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | |||||
Mfr: JLLN060.TXP TTI: JLLN060.TXP Littelfuse Availability: 2,667In StockIndustrial & Electrical Fuses 60A 300VAC 160VDC CLASS T | 2,667In Stock | Current Limiting Fuses | 60 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
5In Stock | Current Limiting Fuses | Fast-Acting Fuses | Bulk | CHSF | |||||||||||||||
Mfr: CCMR003.TXP TTI: CCMR003.TXP Littelfuse Availability: 20In StockIndustrial & Electrical Fuses 3A 600VAC 250VDC Time-Delay | 20In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: F03B250V2AS TTI: F03B250V2AS Bussmann / Eaton Availability: 50In StockIndustrial & Electrical Fuses MIL-F-15160/03 | 50In Stock | Military Fuses | 2 A | 250 VAC | Fast-Acting Fuses | With Indicator | Bulk | F03B | |||||||||||
1In Stock | Current Limiting Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Bulk | JLS | |||||||
10In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | KLK | ||||||
30In Stock | Current Limiting Fuses | 2 A | 300 VAC | 10 kA | Wire | Class gG Fuses | Without Indicator | Bulk | GLR | BK-GLR-2 | |||||||||
9In Stock | Current Limiting Fuses | 110 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | |||||||
10In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
1In Stock | Current Limiting Fuses | 500 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | |||||||
12In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Square Body Blade Fuses | DIN | Radial Blade | Class CF Fuses | With Indicator | Bulk | TCF | ||||||
20In Stock | Circuit Protection Fuses | 20 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 3.6 mOhms | BLN | ||||||
30In Stock | Circuit Protection Fuses | 7 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF | |||||||
3In Stock | Semiconductor Fuses | 550 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
Mfr: F03A250V1-1-2AS TTI: F03A250V1-1/2AS Bussmann / Eaton Availability: 25In StockIndustrial & Electrical Fuses 250V 1.5A Silver Plated | 25In Stock | Military Fuses | 1.5 A | 250 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A | F03A250V1-1-2AS | |||||||||
Mfr: KLDR005.HXP TTI: KLDR005.HXP Littelfuse Availability: 1,000In StockIndustrial & Electrical Fuses 5A 600VAC 300VDC Slo-Blo | 1,000In Stock | Current Limiting Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | KLDR | |||||
10In Stock | Surge Suppression Fuses | 800 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Surge Suppression Fuses | 7 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
133In Stock | Current Limiting Fuses | 200 A | 300 VAC | 200 kA | Knife Blade | Class T Fuses | Without Indicator | Bulk | JJN | ||||||||||
10In Stock | Surge Suppression Fuses | 1.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
4In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-4 | ||||||||
12In Stock | Current Limiting Fuses | 200 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD |