Industrial & Electrical Fuses
9,109 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Circuit Protection Fuses | 3.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | ||||||
110In Stock | Current Limiting Fuses | 2 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | ||||||
30In Stock | Circuit Protection Fuses | 2 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 125 mOhms | BLF | ||||||
10In Stock | Circuit Protection Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | |||||
10In Stock | Surge Suppression Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Surge Suppression Fuses | 5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
Mfr: 38EV500.ZXBDM TTI: 38EV500.ZXBDM Littelfuse Availability: 48In StockIndustrial & Electrical Fuses 500A 500VDC 30kA M8 Bolt Down | 48In Stock | Semiconductor Fuses | 500 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | |||||||||
Mfr: KLDR.600TXP TTI: KLDR.600TXP Littelfuse Availability: 240In StockIndustrial & Electrical Fuses .6A 600VAC 300VDC Slo-Blo | 240In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | |||||
Mfr: CCMR02.8TXP TTI: CCMR02.8TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 2.8A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 2.8 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: CCMR01.5TXP TTI: CCMR01.5TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 1.5A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 1.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
Mfr: F03B125V10A TTI: F03B125V10A Bussmann / Eaton Availability: 10In StockIndustrial & Electrical Fuses 125V 10A | 10In Stock | Military Fuses | 10 A | 125 VAC | Fast-Acting Fuses | With Indicator | Bulk | F03B | |||||||||||
Mfr: 048107.5HXLP TTI: 048107.5HXLP Littelfuse Availability: 590In StockIndustrial & Electrical Fuses 125V 7.5A ALARM W/LENS | 590In Stock | Telecom Fuses | 7.5 A | 125 VAC | Fast-Acting Fuses | 125 VDC | 300 A | Flat Body Blade Fuses | Snap In | Quick Connect | Color Coded Indicator | Bulk | 11.3 mOhms | 481 | |||||
1In Stock | Semiconductor Fuses | 1 A | 15 kVAC | Medium Blow Fuses | Clip | Class aR Fuses | Bulk | CLPT | |||||||||||
2In Stock | Current Limiting Fuses | Fast-Acting Fuses | Bulk | CHSF | |||||||||||||||
Mfr: CCMR05.6TXP TTI: CCMR05.6TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 5.6A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 5.6 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
10In Stock | Circuit Protection Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 90.4 mOhms | FLM | |||||
12In Stock | Semiconductor Fuses | 20 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Radial Blade | Class aR Fuses | With Indicator | Bulk | TCF | ||||||||
1In Stock | Semiconductor Fuses | 70 A | 700 VAC | Fast-Acting Fuses | 650 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L70S | |||||||
10In Stock | Surge Suppression Fuses | 1 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
14In Stock | Current Limiting Fuses | 8 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | ||||||
69In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-2-1-2 | ||||||||
10In Stock | Surge Suppression Fuses | 150 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Surge Suppression Fuses | 1.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | ||||||
10In Stock | Current Limiting Fuses | 15 A | 600 VAC | Medium Blow Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Class G Fuses | Without Indicator | Bulk | SLC | ||||||
10In Stock | Surge Suppression Fuses | 4 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR |