Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | Current Limiting Fuses | 110 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
10In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | ||||
1In Stock | Current Limiting Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Bulk | JLS | ||||||
10In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | KLK | |||||
10In Stock | Surge Suppression Fuses | 800 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Circuit Protection Fuses | 20 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 3.85 mOhms | FLM | ||||
30In Stock | Circuit Protection Fuses | 7 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF | ||||||
1In Stock | Current Limiting Fuses | 500 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
20In Stock | Circuit Protection Fuses | 3.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
Mfr: 38EV500.ZXBDM TTI: 38EV500.ZXBDM Littelfuse Availability: 48In StockIndustrial & Electrical Fuses 500A 500VDC 30kA M8 Bolt Down | 48In Stock | Semiconductor Fuses | 500 A | Time-Delay Fuses | 500 VDC | 30 kA | Bolt Down | Class aR Fuses | Bulk | 38EV | ||||||||
10In Stock | Surge Suppression Fuses | 2.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Circuit Protection Fuses | 1.25 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 286 mOhms | FLM | ||||
30In Stock | Circuit Protection Fuses | 2 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 125 mOhms | BLF | |||||
Mfr: CCMR01.5TXP TTI: CCMR01.5TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 1.5A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 1.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
Mfr: CCMR02.8TXP TTI: CCMR02.8TXP Littelfuse Availability: 10In StockIndustrial & Electrical Fuses 2.8A 600VAC 250VDC Time-Delay | 10In Stock | Current Limiting Fuses | 2.8 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
Mfr: KLDR.600TXP TTI: KLDR.600TXP Littelfuse Availability: 240In StockIndustrial & Electrical Fuses .6A 600VAC 300VDC Slo-Blo | 240In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
10In Stock | Surge Suppression Fuses | 1.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
30In Stock | Current Limiting Fuses | 60 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
10In Stock | Circuit Protection Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | ||||
10In Stock | Surge Suppression Fuses | 500 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 7 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 1.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
10In Stock | Surge Suppression Fuses | 400 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
30In Stock | Circuit Protection Fuses | 20 A | 125 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 5.28 mOhms | BLF |