Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | ||||||||
0In Stock | Semiconductor Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | ||||||||
0In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
0In Stock | Current Limiting Fuses | 2 A | 250 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | KLNR | |||||
0In Stock | Current Limiting Fuses | 1.8 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
0In Stock | Circuit Protection Fuses | 250 A | 600 VAC | Time-Delay Fuses | 480 VDC | 300 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | |||||
0In Stock | Semiconductor Fuses | 450 A | Fast-Acting Fuses | 170 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L17T | ||||||||
0In Stock | Specialty Power Fuses | 1 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LMF | |||||||
0In Stock | Circuit Protection Fuses | 1.8 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLM | |||||
0In Stock | Semiconductor Fuses | 100 A | Fast-Acting Fuses | 170 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L17T | ||||||||
0In Stock | Circuit Protection Fuses | 100 mA | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | FLQ | |||||
0In Stock | Semiconductor Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | ||||||||
0In Stock | Current Limiting Fuses | 90 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
0In Stock | Semiconductor Fuses | 450 A | 250 VAC | Fast-Acting Fuses | 200 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L25S | |||||||
0In Stock | Semiconductor Fuses | 100 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | ||||||||
0In Stock | Current Limiting Fuses | 35 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | TLN | |||||||
0In Stock | Semiconductor Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | ||||||||
0In Stock | Current Limiting Fuses | 3 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | TLN | |||||||
0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Time-Delay Fuses | 600 VDC | 50 kA, 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | LDC | |||||
0In Stock | Specialty Power Fuses | 5 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LGR | |||||||
0In Stock | Circuit Protection Fuses | 14 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLQ | |||||
0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Semiconductor Fuses | 80 A | 150 VAC | Fast-Acting Fuses | 100 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | |||||||
0In Stock | Surge Suppression Fuses | 3.5 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLNR | |||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | BLS |