Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Telecom Fuses | 3 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | TLS | |||||||
0In Stock | Specialty Power Fuses | 10 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LMF | |||||||
0In Stock | Semiconductor Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Box | L60S | ||||||||
0In Stock | Current Limiting Fuses | 80 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
0In Stock | Circuit Protection Fuses | 187 mA | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | FLQ | |||||
0In Stock | Specialty Power Fuses | 7 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LGR | |||||||
0In Stock | Circuit Protection Fuses | 350 A | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | |||||
Mfr: 0JTD009.TXID TTI: 0JTD009.TXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 9A 600VAC Class J | 0In Stock | Current Limiting Fuses | 9 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Element Window | Box | JTD_ID | ||||
0In Stock | Semiconductor Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | ||||||||
0In Stock | Circuit Protection Fuses | 150 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Element Window | Box | IDSR | |||||
0In Stock | Circuit Protection Fuses | 6 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class K5 Fuses | Without Indicator | Box | NLN | |||||
0In Stock | Current Limiting Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Current Limiting Fuses | 350 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Current Limiting Fuses | 500 A | Fast-Acting Fuses | 170 VDC | 100 kA | Round Body Blade Fuses | Holder | Knife Blade | Without Indicator | Box | TLN | |||||||
0In Stock | Specialty Power Fuses | 4 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LGR | |||||||
0In Stock | Circuit Protection Fuses | 70 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLNRK | |||||
0In Stock | Circuit Protection Fuses | 25 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Box | IDSR | |||||
0In Stock | Semiconductor Fuses | 500 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L50S | ||||||
0In Stock | Circuit Protection Fuses | 125 mA | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | KLKR | ||||
0In Stock | Current Limiting Fuses | 2.25 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JTD | |||||
0In Stock | Circuit Protection Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 16.6 mOhms | KLKD | |||||
0In Stock | Semiconductor Fuses | 800 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L50S | ||||||
0In Stock | Circuit Protection Fuses | 200 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLNRK | |||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | KLK | |||||
0In Stock | Current Limiting Fuses | 250 A | Fast-Acting Fuses | 170 VDC | 100 kA | Round Body Blade Fuses | Holder | Knife Blade | Without Indicator | Box | TLN |