Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 250 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Knife Blade | Class K5 Fuses | Without Indicator | Box | NLN | |||||
0In Stock | Circuit Protection Fuses | 601 A | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | |||||
0In Stock | Current Limiting Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | KLSR | |||||
0In Stock | Current Limiting Fuses | 700 A | 600 VAC | Time-Delay Fuses | 600 VDC | 50 kA, 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | LDC | |||||
0In Stock | Semiconductor Fuses | 35 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | L50S | ||||||
0In Stock | Current Limiting Fuses | 4 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLSRK | |||||
Mfr: 0JTD030.TXID TTI: 0JTD030.TXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 30A 600VAC Class J | 0In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Element Window | Bulk | JTD_ID | ||||
0In Stock | Current Limiting Fuses | 17.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Box | FLSR | |||||
0In Stock | Current Limiting Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
0In Stock | Solar Protection Fuses | 8 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | SPF | ||||||
0In Stock | Solar Protection Fuses | 12 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 16.3 mOhms | SPXVS | ||||||
0In Stock | Solar Protection Fuses | 4 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Snap In | Cartridge | Without Indicator | Bulk | 43.8 mOhms | SPXI | ||||||
Mfr: JLLN006.TXP TTI: JLLN006.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 6A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 6 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN015.TXP TTI: JLLN015.TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 15A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 15 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLN045.TXV TTI: JLLN045.TXV Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 45A 300VAC 160VDC CLASS T | 0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: JLLS350.XXP TTI: JLLS350.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 350 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||
0In Stock | Photovoltaic Fuses | 4 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 43.9 mOhms | SPXC | ||||||||
0In Stock | Photovoltaic Fuses | 2.5 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 79.3 mOhms | SPXC | ||||||||
0In Stock | Photovoltaic Fuses | 1 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 625.3 mOhms | SPXC | ||||||||
0In Stock | Solar Protection Fuses | 1 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 925.6 mOhms | SPXV | ||||||
0In Stock | Solar Protection Fuses | 2 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 289.1 mOhms | SPXV | ||||||
Mfr: JLLN035.TXLSE TTI: JLLN035.TXLSE Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 35A PCB SPL | 0In Stock | Current Limiting Fuses | 35 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: PSR072UL0700X TTI: PSR072UL0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 900V FAST BLOW 700A | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 72 | Visual Indicator | Box | PSR | ||||||||
0In Stock | Circuit Protection Fuses | 2.4 kA | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Box | KLPC | |||||
Mfr: LSRK075.VXID TTI: LSRK075.VXID Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 600 VAC/300 VDC Class RK1 Fuses | 0In Stock | Current Limiting Fuses | 75 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLSRK |