Littelfuse - Industrial & Electrical Fuses
6,031 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Current Limiting Fuses | 60 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | KLSR | ||||||
0In Stock | Semiconductor Fuses | 90 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Box | IDSR | ||||||
0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | ||||||
0In Stock | Circuit Protection Fuses | 1.6 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Box | LLNRK | ||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 383.5 mOhms | FLQ | |||||
0In Stock | Semiconductor Fuses | 10 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Box | L50S | |||||||
0In Stock | Circuit Protection Fuses | 150 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Box | LLNRK | ||||||
0In Stock | Semiconductor Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | KLC | |||||||||
0In Stock | Circuit Protection Fuses | 100 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA | Cartridge Fuses | Holder | Knife Blade | Class K5 Fuses | Without Indicator | Box | NLS | ||||||
0In Stock | Telecom Fuses | 6 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Box | TLS | ||||||||
0In Stock | Solar Protection Fuses | 1 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | SPF | |||||||
0In Stock | Specialty Power Fuses | 15 A | 300 VAC | Fast-Acting Fuses | 10 kA | In Line Fuses | Cable | Wire | See Through Cover | Box | LGR | ||||||||
0In Stock | Circuit Protection Fuses | Fast-Acting Fuses | Box | SPFI | |||||||||||||||
0In Stock | Solar Protection Fuses | Box | SPXI | ||||||||||||||||
0In Stock | Circuit Protection Fuses | Fast-Acting Fuses | Box | SPFI | |||||||||||||||
0In Stock | Solar Protection Fuses | 10 A | 1.5 kVDC | Box | SPXI | ||||||||||||||
Mfr: 0TLS090.TXMB TTI: 0TLS090.TXMB Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 170VDC 90A Telecom Fast Acting | 0In Stock | Telecom Fuses | 90 A | Fast-Acting Fuses | 170 VDC | 100 kA | Cartridge Fuses | Through Hole | Box | TLS | |||||||||
Mfr: L70QS035.V TTI: L70QS035.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 35A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 35 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | |||||||
Mfr: JLLS300.XXP TTI: JLLS300.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | JLLS 300A-P | ||||
0In Stock | Solar Protection Fuses | 1 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 925.6 mOhms | SPXV | |||||||
0In Stock | Solar Protection Fuses | 3 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 158.7 mOhms | SPXV | |||||||
Mfr: JLLN045.TXLSE TTI: JLLN045.TXLSE Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300V F/A CLASS T 45A PCB SPL | 0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
0In Stock | Solar Protection Fuses | 5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Snap In | Cartridge | Without Indicator | Box | 76 mOhms | SPXI | |||||||
0In Stock | Solar Protection Fuses | 4.5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | In Line Fuses | Snap In | Cartridge | Without Indicator | Box | 1.023 mOhms | SPXI |